Isolated Through Hole DC / DC Converters :
50 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
(35)
Input Voltage DC Max
=12V
1
(1)
(4)
(18)
(120)
(19)
(1114)
(3)
(1)
Input Voltage DC Min
(50)
Isolation Voltage
(8)
(42)
DC / DC Converter Output Type
(42)
(8)
Width
(42)
(8)
Depth
(42)
(8)
Height
(38)
DC / DC Converter Type
(35)
(15)
Input Ratio
(15)
(35)
No. of Outputs
(35)
(15)
Packaging
(50)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$33.020 5+$31.960 10+$31.510 50+$30.490 100+$30.070 | Medical | DIP | 3:1 | 2W | 1 Output | 24V | 83mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | - | 24.3mm | 4.5V | 12V | TIM 2 Series | |||||
TRACO POWER | Each | 1+$72.290 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | - | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
TRACO POWER | Each | 1+$77.330 5+$76.660 10+$75.990 50+$66.620 | ITE | DIP | 3:1 | 5W | 1 Output | 3.3V | 1.515A | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | - | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
TRACO POWER | Each | 1+$80.880 5+$80.130 10+$79.380 50+$75.670 | ITE | DIP | 3:1 | 5W | 2 Output | 24V | 104mA | -24V | 104mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | - | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+$40.670 | Medical | DIP | 3:1 | 3.5W | 1 Output | 24V | 146mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 4.5V | 12V | TIM 3.5 | ||||||
Each | 1+$31.560 | Medical | DIP | 3:1 | 2W | 1 Output | 15V | 134mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 4.5V | 12V | TIM 2 | ||||||
82AC3474 RoHS | TRACO POWER | Each | 1+$52.590 | Medical | DIP | 3:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | - | 24.3mm | 4.5V | 12V | TIM 3.5 Series | ||||
Each | 1+$33.140 | Medical | DIP | 3:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 4.5V | 12V | TIM 2 | ||||||
Each | 1+$33.140 | Medical | DIP | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 4.5V | 12V | TIM 2 | ||||||
Each | 1+$40.670 | Medical | DIP | 3:1 | 3.5W | 1 Output | 15V | 234mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 4.5V | 12V | TIM 3.5 | ||||||
Each | 1+$40.670 | Medical | DIP | 3:1 | 3.5W | 1 Output | 12V | 292mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 4.5V | 12V | TIM 3.5 | ||||||
82AC3420 RoHS | TRACO POWER | Each | 1+$38.900 | Medical | DIP | 3:1 | 2W | 1 Output | 12V | 167mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | - | 24.3mm | 4.5V | 12V | TIM 2 Series | ||||
82AC3466 RoHS | TRACO POWER | Each | 1+$50.120 | Medical | DIP | 3:1 | 3.5W | 1 Output | 12V | 292mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | - | 24.3mm | 4.5V | 12V | TIM 3.5 Series | ||||
82AC3468 RoHS | TRACO POWER | Each | 1+$50.120 | Medical | DIP | 3:1 | 3.5W | 1 Output | 15V | 234mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | - | 24.3mm | 4.5V | 12V | TIM 3.5 Series | ||||
TRACO POWER | Each | 1+$77.330 5+$76.660 10+$75.990 50+$66.620 | ITE | DIP | 3:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | - | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
TRACO POWER | Each | 1+$80.880 5+$80.350 10+$79.820 50+$75.680 | ITE | DIP | 3:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | - | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+$42.660 | Medical | DIP | 3:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 4.5V | 12V | TIM 3.5 | ||||||
82AC3472 RoHS | TRACO POWER | Each | 1+$50.120 | Medical | DIP | 3:1 | 3.5W | 1 Output | 9V | 389mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | - | 24.3mm | 4.5V | 12V | TIM 3.5 Series | ||||
74AC2100 RoHS | TRACO POWER | Each | 1+$38.900 | Medical | DIP | 3:1 | 2W | 1 Output | 3.3V | 500mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | - | 24.3mm | 4.5V | 12V | TIM 2 Series | ||||
Each | 1+$42.660 | Medical | DIP | 3:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 4.5V | 12V | TIM 3.5 | ||||||
Each | 1+$40.670 | Medical | DIP | 3:1 | 3.5W | 1 Output | 9V | 389mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 4.5V | 12V | TIM 3.5 | ||||||
82AC3719 RoHS | TRACO POWER | Each | 1+$98.930 | ITE | DIP | 3:1 | 5W | 2 Output | 15V | 166mA | -15V | 166mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | - | 32mm | 4.5V | 12V | TVN 5WI Series | ||||
Each | 1+$31.560 | Medical | DIP | 3:1 | 2W | 1 Output | 12V | 167mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 4.5V | 12V | TIM 2 | ||||||
82AC3422 RoHS | TRACO POWER | Each | 1+$38.900 | Medical | DIP | 3:1 | 2W | 1 Output | 15V | 134mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | - | 24.3mm | 4.5V | 12V | TIM 2 Series | ||||
82AC3476 RoHS | TRACO POWER | Each | 1+$52.590 | Medical | DIP | 3:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | - | 24.3mm | 4.5V | 12V | TIM 3.5 Series | ||||