0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
92AH2515

RoHS

Each
1+$7.880
5+$7.680
10+$7.480
25+$7.210
100+$6.800
SIP
1:1
3W
1 Output
15V
200mA
Unregulated
3kV
5V
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
4.5V
5.5V
ITR03 Series
92AH2519

RoHS

Each
1+$7.880
5+$7.680
10+$7.480
25+$7.210
100+$6.800
SIP
1:1
3W
1 Output
5V
600mA
Unregulated
3kV
24V
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
21.6V
26.4V
ITR03 Series
92AH2512

RoHS

Each
1+$7.880
5+$7.680
10+$7.480
25+$7.210
100+$6.800
SIP
1:1
3W
1 Output
5V
600mA
Unregulated
3kV
5V
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
4.5V
5.5V
ITR03 Series
92AH2518

RoHS

Each
1+$7.880
5+$7.680
10+$7.480
25+$7.210
100+$6.800
SIP
1:1
3W
1 Output
12V
250mA
Unregulated
3kV
12V
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
10.8V
13.2V
ITR03 Series
13AJ0515

RoHS

Each
1+$7.930
5+$7.730
10+$7.530
50+$7.260
100+$6.850
SIP
1:1
3W
1 Output
12V
250mA
Unregulated
3kV
5V
Fixed
7.5mm
9.66mm
-
11.68mm
4.5V
5.5V
ITR03 Series
13AJ0513

RoHS

Each
1+$7.920
5+$7.720
10+$7.520
50+$7.250
100+$6.840
SIP
1:1
3W
1 Output
5V
600mA
Unregulated
3kV
5V
Fixed
7.5mm
9.66mm
-
11.68mm
4.5V
5.5V
ITR03 Series
13AJ0517

RoHS

Each
1+$7.920
5+$7.720
10+$7.520
50+$7.250
100+$6.840
SIP
1:1
3W
1 Output
5V
600mA
Unregulated
3kV
12V
Fixed
7.5mm
9.66mm
-
11.68mm
10.8V
13.2V
ITR03 Series
92AH2516

RoHS

Each
40+$7.880
100+$7.680
SIP
1:1
3W
1 Output
5V
600mA
Unregulated
3kV
12V
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
10.8V
13.2V
ITR03 Series
13AJ0518

RoHS

Each
1+$7.930
5+$7.730
10+$7.530
50+$7.260
100+$6.850
SIP
1:1
3W
1 Output
9V
333mA
Unregulated
3kV
12V
Fixed
7.5mm
9.66mm
-
11.68mm
10.8V
13.2V
ITR03 Series
13AJ0516

RoHS

Each
1+$10.520
5+$9.360
10+$7.950
50+$7.250
100+$7.130
SIP
1:1
3W
1 Output
15V
200mA
Unregulated
3kV
5V
Fixed
7.5mm
9.66mm
-
11.68mm
4.5V
5.5V
ITR03 Series
92AH2520

RoHS

Each
40+$7.880
100+$7.680
SIP
1:1
3W
1 Output
12V
250mA
Unregulated
3kV
24V
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
21.6V
26.4V
ITR03 Series
13AJ0519

RoHS

Each
1+$7.920
5+$7.720
10+$7.520
50+$7.250
100+$6.840
SIP
1:1
3W
1 Output
12V
250mA
Unregulated
3kV
12V
Fixed
7.5mm
9.66mm
-
11.68mm
10.8V
13.2V
ITR03 Series
13AJ0514

RoHS

Each
1+$7.920
5+$7.720
10+$7.520
50+$7.250
100+$6.840
SIP
1:1
3W
1 Output
9V
333mA
Unregulated
3kV
5V
Fixed
7.5mm
9.66mm
-
11.68mm
4.5V
5.5V
ITR03 Series
13AJ0521

RoHS

Each
1+$7.920
5+$7.720
10+$7.520
50+$7.250
100+$6.840
SIP
1:1
3W
1 Output
12V
250mA
Unregulated
3kV
24V
Fixed
7.5mm
9.66mm
-
11.68mm
21.6V
26.4V
ITR03 Series
92AH2513

RoHS

Each
40+$7.880
100+$7.680
SIP
1:1
3W
1 Output
9V
333mA
Unregulated
3kV
5V
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
4.5V
5.5V
ITR03 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER