0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

76 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R4873

RoHS

Each
1+$77.020
ITE
DIP
2:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
48V
-
Fixed
40.6mm
9.5mm
Through Hole
50.8mm
36V
75V
TEN 25
28AK0888

RoHS

Each
1+$6.380
100+$5.740
200+$5.340
500+$5.010
1000+$4.760
-
SIP
-
3W
2 Output
12V
125mA
-12V
-125mA
-
3kV
5V
-
Fixed
7.2mm
9.5mm
-
19.5mm
4.5V
5.5V
AM3D-Z Series
96K4994

RoHS

Each
1+$6.090
5+$5.930
10+$5.770
25+$5.560
100+$5.240
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
9.5mm
Through Hole
19.5mm
4.5V
5.5V
-
98K1474

RoHS

Each
1+$74.110
5+$71.580
10+$69.030
50+$67.620
ITE
DIP
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
-
Fixed
40.6mm
9.5mm
-
50.8mm
18V
36V
TEN 25 Series
26M3956

RoHS

Each
1+$77.650
5+$75.140
10+$74.080
50+$71.700
ITE
DIP
2:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
12V
-
Fixed
40.6mm
9.5mm
-
50.8mm
9V
18V
TEN 25 Series
98K1475

RoHS

Each
1+$77.650
5+$75.140
10+$74.080
50+$71.700
ITE
DIP
2:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
-
Fixed
40.6mm
9.5mm
-
50.8mm
18V
36V
TEN 25 Series
98K1471

RoHS

Each
1+$103.900
ITE
DIP
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
12V
-
Fixed
40.6mm
9.5mm
-
50.8mm
9V
18V
TEN 25 Series
98K1476

RoHS

Each
1+$79.950
5+$77.370
10+$76.280
50+$73.820
ITE
DIP
2:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
-
Fixed
40.6mm
9.5mm
-
50.8mm
18V
36V
TEN 25 Series
85AK2299

RoHS

Each
1+$153.320
5+$145.150
10+$141.070
25+$138.250
ITE
DIP
-
403.2W
1 Output
48V
8.4A
-
-
-
2.25kV
48V
-
Fixed
36.8mm
9.5mm
-
58.4mm
36V
76V
CHS400 Series
85AK2281

RoHS

Each
1+$144.090
5+$139.470
10+$137.670
25+$135.320
ITE
DIP
-
352W
1 Output
32V
11A
-
-
-
2.25kV
24V
-
Fixed
36.8mm
9.5mm
-
58.4mm
18V
36V
CHS400 Series
85AK2297

RoHS

Each
1+$153.320
5+$145.150
10+$141.070
25+$138.250
ITE
DIP
-
400W
1 Output
32V
12.5A
-
-
-
2.25kV
48V
-
Fixed
36.8mm
9.5mm
-
58.4mm
36V
76V
CHS400 Series
85AK2273

RoHS

Each
1+$134.010
5+$129.500
10+$127.680
25+$125.310
ITE
DIP
-
318W
1 Output
12V
26.5A
-
-
-
2.25kV
24V
-
Fixed
36.8mm
9.5mm
-
58.4mm
18V
36V
CHS400 Series
85AK2287

RoHS

Each
1+$134.870
5+$128.980
10+$125.450
25+$122.940
ITE
DIP
-
396W
1 Output
12V
33A
-
-
-
2.25kV
48V
-
Fixed
36.8mm
9.5mm
-
58.4mm
36V
76V
CHS400 Series
85AK2275

RoHS

Each
1+$134.000
5+$130.480
10+$128.630
25+$126.240
ITE
DIP
-
397.5W
1 Output
15V
26.5A
-
-
-
2.25kV
24V
-
Fixed
36.8mm
9.5mm
-
58.4mm
18V
36V
CHS400 Series
85AK2295

RoHS

Each
1+$132.550
5+$126.780
10+$123.320
25+$120.850
ITE
DIP
-
392W
1 Output
28V
14A
-
-
-
2.25kV
48V
-
Fixed
36.8mm
9.5mm
-
58.4mm
36V
76V
CHS400 Series
85AK2283

RoHS

Each
1+$155.460
5+$134.400
10+$131.710
25+$129.020
ITE
DIP
-
302.4W
1 Output
48V
6.3A
-
-
-
2.25kV
24V
-
Fixed
36.8mm
9.5mm
-
58.4mm
18V
36V
CHS400 Series
85AK2291

RoHS

Each
1+$153.980
5+$145.810
10+$141.730
25+$138.900
50+$136.060
More Pricing...
ITE
DIP
-
397.5W
1 Output
15V
26.5A
-
-
-
2.25kV
48V
-
Fixed
36.8mm
9.5mm
-
58.4mm
36V
76V
CHS400 Series
85AK2289

RoHS

Each
1+$132.560
5+$132.550
10+$129.900
25+$127.250
ITE
DIP
-
396W
1 Output
12V
33A
-
-
-
2.25kV
48V
-
Fixed
36.8mm
9.5mm
-
58.4mm
36V
76V
CHS400 Series
85AK2301

RoHS

Each
1+$143.680
5+$137.380
10+$133.590
25+$130.920
ITE
DIP
-
504W
1 Output
12V
42A
-
-
-
2.25kV
48V
-
Fixed
36.8mm
9.5mm
-
58.4mm
36V
76V
CHS500 Series
85AK2285

RoHS

Each
1+$105.600
5+$102.660
10+$100.350
25+$98.170
ITE
DIP
-
400W
1 Output
10V
40A
-
-
-
2.25kV
48V
-
Fixed
36.8mm
9.5mm
-
58.4mm
36V
76V
CHS400 Series
88M0809

RoHS

Each
1+$7.160
5+$6.970
10+$6.790
25+$6.540
100+$6.170
ITE
SIP
1:1
1W
1 Output
24V
42A
-
-
Unregulated
3kV
5V
-
Fixed
6mm
9.5mm
Through Hole
19.5mm
4.5V
5.5V
IV Series
14M7872

RoHS

Each
1+$7.300
5+$7.110
10+$6.920
25+$6.670
100+$6.290
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
3kV
24V
-
Fixed
6mm
9.5mm
Through Hole
19.5mm
21.6V
26.4V
-
88M0817

RoHS

Each
1+$7.300
5+$7.110
10+$6.920
25+$6.670
100+$6.290
ITE
SIP
1:1
1W
1 Output
5V
300mA
-
-
Unregulated
3kV
24V
-
Fixed
6mm
9.5mm
Through Hole
19.5mm
21.6V
26.4V
-
88M0808

RoHS

Each
1+$7.300
5+$7.110
10+$6.920
25+$6.670
100+$6.290
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
9.5mm
Through Hole
19.5mm
4.5V
5.5V
IV Series
88M0818

RoHS

Each
1+$7.300
5+$7.110
10+$6.920
25+$6.670
100+$6.290
ITE
SIP
1:1
1W
1 Output
9V
112mA
-
-
Unregulated
3kV
24V
-
Fixed
6mm
9.5mm
Through Hole
19.5mm
21.6V
26.4V
-
1-25 of 76 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER