Isolated Through Hole DC / DC Converters :
21 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
(12)
Height
=8.6mm
1
(4)
(1)
(9)
(36)
(1)
(20)
(4)
(35)
Power Supply Applications
(1)
(12)
DC / DC Converter Type
(12)
(8)
(1)
Input Ratio
(12)
(1)
Output Power Max
(12)
(9)
No. of Outputs
(18)
(3)
Output Voltage - Output 1
(1)
(2)
(2)
(5)
(6)
(5)
Output Current - Output 1
(2)
(1)
(3)
(3)
(3)
(2)
(2)
(2)
Output Voltage - Output 2
(2)
(1)
Output Current - Output 2
(2)
(1)
Packaging
(21)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$32.640 | Medical | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 3kV | 12V | CSA, IEC, UL | Fixed | 13.7mm | 8.6mm | Through Hole | 23.8mm | 10.8V | 13.2V | - | ||||||
Each | 1+$26.050 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | CSA, IEC, UL | Fixed | 13.7mm | 8.6mm | Through Hole | 23.8mm | 4.5V | 5.5V | - | ||||||
51R5250 RoHS | Each | 1+$30.240 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 13.7mm | 8.6mm | Through Hole | 23.8mm | 4.5V | 5.5V | THI 2M Series | |||||
Each | 1+$30.240 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 13.7mm | 8.6mm | Through Hole | 23.8mm | 10.8V | 13.2V | THI 2M Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 150+$39.580 | - | Sixteenth Brick | - | 35W | 1 Output | 2.5V | - | - | - | - | 1.5kV | - | - | Fixed | 22.86mm | 8.6mm | Through Hole | 33.02mm | 36V | 75V | ALD15 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 150+$39.250 | - | Sixteenth Brick | - | 35W | 1 Output | 2.5V | - | - | - | - | 1.5kV | - | - | Fixed | 22.86mm | 8.6mm | Through Hole | 33.02mm | 36V | 75V | ALD15 Series | |||||
Each | 1+$30.240 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 24V | CSA, IEC, UL | Fixed | 13.7mm | 8.6mm | Through Hole | 23.8mm | 21.6V | 26.4V | - | ||||||
Each | 1+$30.240 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 13.7mm | 8.6mm | Through Hole | 23.8mm | 21.6V | 26.4V | - | ||||||
51R5257 RoHS | Each | 1+$32.480 | Medical | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 12V | - | Fixed | 13.7mm | 8.6mm | Through Hole | 23.8mm | 10.8V | 13.2V | THI 2M Series | |||||
Each | 1+$32.480 | Medical | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 13.7mm | 8.6mm | Through Hole | 23.8mm | 4.5V | 5.5V | - | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 150+$44.270 | - | Sixteenth Brick | - | 35W | 1 Output | 5V | 7A | - | - | - | 1.5kV | - | UL | Fixed | 22.86mm | 8.6mm | Through Hole | 33.02mm | 36V | 75V | - | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 150+$44.520 | ITE | Sixteenth Brick, Open Frame | 2:1 | 35W | 1 Output | 1.2V | 15A | - | - | Regulated | 1.5kV | 48V | UL | Fixed | 22.86mm | 8.6mm | Through Hole | 33.02mm | 36V | 75V | - | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 150+$39.250 | - | Sixteenth Brick | - | 35W | 1 Output | 12V | 2.75A | - | - | - | 1.5kV | - | - | Fixed | 22.86mm | 8.6mm | Through Hole | 33.02mm | 36V | 75V | ALD15 Series | |||||
Each | 1+$30.240 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 13.7mm | 8.6mm | Through Hole | 23.8mm | 10.8V | 13.2V | - | ||||||
Each | 1+$30.240 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 13.7mm | 8.6mm | Through Hole | 23.8mm | 4.5V | 5.5V | THI 2M Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 150+$40.930 | - | Sixteenth Brick | - | 35W | 1 Output | 3.3V | 10A | - | - | - | 1.5kV | - | - | Fixed | 22.86mm | 8.6mm | Through Hole | 33.02mm | 36V | 75V | ALD15 Series | |||||
Each | 1+$30.240 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 3kV | 24V | CSA, IEC, UL | Fixed | 13.7mm | 8.6mm | Through Hole | 23.8mm | 21.6V | 26.4V | - | ||||||
Each | 1+$30.240 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | CSA, IEC, UL | Fixed | 13.7mm | 8.6mm | Through Hole | 23.8mm | 10.8V | 13.2V | - | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 150+$42.520 | - | Sixteenth Brick | - | 35W | 1 Output | 12V | 2.75A | - | - | - | 1.5kV | - | - | Fixed | 22.86mm | 8.6mm | Through Hole | 33.02mm | 36V | 75V | ALD15 Series | |||||
65R4752 RoHS | ARTESYN EMBEDDED TECHNOLOGIES | Each | 150+$41.790 | - | Sixteenth Brick | - | 35W | 1 Output | 3.3V | 10A | - | - | - | 1.5kV | - | - | Fixed | 22.86mm | 8.6mm | Through Hole | 33.02mm | 36V | 75V | ALD15 Series | ||||
65R4750 RoHS | ARTESYN EMBEDDED TECHNOLOGIES | Each | 150+$45.340 | - | Sixteenth Brick | - | 35W | 1 Output | 5V | 7A | - | - | - | 1.5kV | - | - | Fixed | 22.86mm | 8.6mm | Through Hole | 33.02mm | 36V | 75V | ALD15 Series | ||||