0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61T7498

RoHS

Each
1+$20.130
ITE
DIP
2:1
6W
1 Output
5V
1.2A
500V
24V
-
Fixed, Adjustable
21.11mm
8.51mm
-
22.86mm
18V
36V
CC-E Series
61T7492

RoHS

Each
1+$31.400
ITE
DIP
2:1
10W
1 Output
5V
2A
500V
24V
-
Fixed
22.61mm
8.51mm
-
35.56mm
18V
36V
CC-E Series
12N4054

RoHS

Each
180+$37.400
ITE
DIP
4:1
16.5W
1 Output
3.3V
5A
2.25kV
48V
CAN, CSA, IEC, UL
Fixed
22.86mm
8.51mm
Through Hole
27.94mm
18V
75V
-
12N4059

RoHS

Each
180+$39.970
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
2kV
24V
CAN, CSA, IEC, UL
Fixed
22.86mm
8.51mm
Through Hole
27.94mm
9V
36V
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER