0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
38K2298

RoHS

Each
1+$7.320
5+$7.130
10+$6.940
50+$6.690
100+$6.310
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
-
20.32mm
4.5V
5.5V
IA Series
38K2296

RoHS

Each
1+$7.320
5+$7.130
10+$6.940
50+$6.690
100+$6.310
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
-
20.32mm
4.5V
5.5V
IA Series
38K2307

RoHS

Each
1+$7.310
5+$7.120
10+$6.930
50+$6.680
100+$6.300
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
-
20.32mm
21.6V
26.4V
IA Series
38K2293

RoHS

Each
1+$7.320
5+$7.130
10+$6.940
50+$6.690
100+$6.310
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
-
20.32mm
4.5V
5.5V
IA Series
38K2309

RoHS

Each
1+$7.310
5+$7.120
10+$6.930
50+$6.680
100+$6.300
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
-
20.32mm
21.6V
26.4V
IA Series
38K2311

RoHS

Each
1+$7.320
5+$7.130
10+$6.940
50+$6.690
100+$6.310
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
-
20.32mm
21.6V
26.4V
IA Series
04R8538

RoHS

Each
20+$7.220
25+$7.030
100+$6.840
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
21.6V
26.4V
IA Series
04R8535

RoHS

Each
20+$7.220
25+$7.030
100+$6.840
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
10.8V
13.2V
IA Series
04R8534

RoHS

Each
20+$7.220
25+$7.030
100+$6.840
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
10.8V
13.2V
IA Series
04R8536

RoHS

Each
20+$7.220
25+$7.030
100+$6.840
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
10.8V
13.2V
IA Series
04R8537

RoHS

Each
20+$7.220
25+$7.030
100+$6.840
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
21.6V
26.4V
IA Series
29X2193

RoHS

Each
20+$7.220
25+$7.030
100+$6.840
ITE
DIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
12V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
10.8V
13.2V
-
29X2195

RoHS

Each
20+$7.220
25+$7.030
100+$6.840
ITE
DIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
21.6V
26.4V
IA Series
38K2303

RoHS

Each
1+$7.310
5+$7.120
10+$6.930
50+$6.680
100+$6.300
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
Fixed
10.16mm
6.35mm
-
20.32mm
10.8V
13.2V
IA Series
29X2189

RoHS

Each
20+$7.080
25+$6.900
100+$6.710
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
3.3V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
2.97V
3.63V
-
29X2192

RoHS

Each
20+$7.220
25+$7.030
100+$6.840
ITE
DIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
12V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
10.8V
13.2V
-
90W0600

RoHS

Each
1+$10.120
5+$8.980
10+$7.620
50+$6.930
100+$6.810
ITE
DIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
-
20.32mm
21.6V
26.4V
IA Series
29X2190

RoHS

Each
20+$7.220
25+$7.030
100+$6.840
ITE
DIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
4.5V
5.5V
IA Series
29X2194

RoHS

Each
20+$7.220
25+$7.030
100+$6.840
ITE
DIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
21.6V
26.4V
-
29X2191

RoHS

Each
20+$7.220
25+$7.030
100+$6.840
ITE
DIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
4.5V
5.5V
IA Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER