0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AK3514

RoHS

Each
1+$17.850
100+$16.060
200+$14.930
500+$14.030
1000+$13.330
ITE
DIP
4:1
6W
1 Output
5V
1.2A
3.5kV
48V
Fixed
10.16mm
20.32mm
31.75mm
18V
72V
AM6TW-Z Series
28AK3471

RoHS

Each
1+$17.850
100+$16.060
200+$14.930
500+$14.030
1000+$13.330
ITE
DIP
4:1
6W
1 Output
12V
500mA
1.5kV
24V
Fixed
10.16mm
20.32mm
31.75mm
9V
36V
AM6TW-Z Series
28AK3434

RoHS

Each
1+$17.850
100+$16.060
200+$14.930
500+$14.030
1000+$13.330
ITE
DIP
4:1
6W
1 Output
3.3V
1.4A
3.5kV
24V
Fixed
10.16mm
20.32mm
31.75mm
9V
36V
AM6TW-Z Series
28AK3443

RoHS

Each
1+$17.850
100+$16.060
200+$14.930
500+$14.030
1000+$13.330
ITE
DIP
4:1
6W
1 Output
5V
1.2A
3.5kV
24V
Fixed
10.16mm
20.32mm
31.75mm
9V
36V
AM6TW-Z Series
28AK3426

RoHS

Each
1+$16.070
100+$14.460
200+$13.450
500+$12.640
1000+$12.000
ITE
DIP
4:1
6W
1 Output
24V
250mA
1.5kV
48V
Fixed
10.16mm
20.32mm
31.75mm
18V
75V
AM6TIW-RZ Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER