0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
47Y9919

RoHS

Each
1+$111.980
10+$111.380
ITE
Quarter Brick, DIP
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
12.95mm
57.91mm
36V
75V
iQG Series
47Y9922

RoHS

Each
1+$118.290
10+$117.190
ITE
Quarter Brick, DIP
450W
1 Output
9.6V
47A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
12.95mm
57.91mm
36V
75V
iQG Series
97W5008

RoHS

Each
1+$112.850
10+$112.250
ITE
Quarter Brick, DIP
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
12.95mm
57.91mm
36V
75V
iQG Series
66W2396

RoHS

Each
1+$112.850
10+$112.250
ITE
Quarter Brick, DIP
396W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
12.95mm
57.91mm
36V
75V
iQG Series
47Y9920

RoHS

Each
1+$112.850
10+$112.250
ITE
Quarter Brick, DIP
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
12.95mm
57.91mm
36V
75V
iQG Series
47Y9921

RoHS

Each
1+$112.850
10+$112.250
ITE
Quarter Brick, DIP
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
12.95mm
57.91mm
36V
75V
iQG Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER