0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24M8377

RoHS

Each
1+$21.990
5+$21.090
10+$20.190
50+$19.100
100+$17.740
ITE
SIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
9.25mm
12.45mm
26mm
9V
36V
TMR 2WI Series
74AJ4801

RoHS

Each
1+$21.990
5+$21.090
10+$20.190
50+$19.100
100+$17.740
ITE
SIP
4:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
48V
Fixed
9.25mm
12.45mm
25.95mm
18V
75V
TMR 2WI Series
74AJ4800

RoHS

Each
1+$24.210
5+$23.620
10+$23.020
50+$22.680
100+$22.290
ITE
SIP
4:1
2W
2 Output
5V
200mA
-5V
200A
Regulated
1.5kV
24V
Fixed
9.25mm
12.45mm
25.95mm
9V
36V
TMR 2WI Series
74AJ4798

RoHS

Each
1+$22.010
5+$20.710
10+$20.420
50+$19.760
100+$19.480
ITE
SIP
4:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
Fixed
9.25mm
12.45mm
25.95mm
9V
36V
TMR 2WI Series
74AJ4799

RoHS

Each
1+$21.990
5+$21.090
10+$20.190
50+$19.100
100+$17.740
ITE
SIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
24V
Fixed
9.25mm
12.45mm
25.95mm
9V
36V
TMR 2WI Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER