0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
11AN2743

RoHS

Each
1+$49.700
5+$48.560
10+$47.410
25+$46.650
50+$45.880
More Pricing...
ITE
DIP
4:1
50W
1 Output
5V
10A
Regulated
1.5kV
48V
Fixed
25.4mm
11.8mm
50.8mm
18V
75V
DQD50 Series
11AN2742

RoHS

Each
1+$49.700
5+$48.560
10+$47.410
25+$46.650
50+$45.880
More Pricing...
ITE
DIP
4:1
50W
1 Output
24V
2.083A
Regulated
1.5kV
48V
Fixed
25.4mm
11.8mm
50.8mm
18V
75V
DQD50 Series
11AN2738

RoHS

Each
1+$49.700
5+$48.560
10+$47.410
25+$46.650
50+$45.880
More Pricing...
ITE
DIP
4:1
50W
1 Output
12V
4.167A
Regulated
1.5kV
24V
Fixed
25.4mm
11.8mm
50.8mm
9V
36V
DQD50 Series
11AN2739

RoHS

Each
1+$49.700
5+$48.560
10+$47.410
25+$46.650
50+$45.880
More Pricing...
ITE
DIP
4:1
50W
1 Output
24V
2.083A
Regulated
1.5kV
24V
Fixed
25.4mm
11.8mm
50.8mm
9V
36V
DQD50 Series
11AN2741

RoHS

Each
1+$49.700
5+$48.560
10+$47.410
25+$46.650
50+$45.880
More Pricing...
ITE
DIP
4:1
50W
1 Output
12V
4.167A
Regulated
1.5kV
48V
Fixed
25.4mm
11.8mm
50.8mm
18V
75V
DQD50 Series
11AN2740

RoHS

Each
1+$49.700
5+$48.560
10+$47.410
25+$46.650
50+$45.880
More Pricing...
ITE
DIP
4:1
50W
1 Output
5V
10A
Regulated
1.5kV
24V
Fixed
25.4mm
11.8mm
50.8mm
9V
36V
DQD50 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER