0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

190 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
48AM1734

RoHS

Each
1+$63.600
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.35A
-12V
1.35A
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
48AM1731

RoHS

Each
1+$61.890
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.7A
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
48AM1724

RoHS

Each
1+$61.890
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.35A
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
48AM1728

RoHS

Each
1+$63.600
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.35A
-12V
1.35A
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
48AM1729

RoHS

Each
1+$61.890
ITE & Industrial
DIP
4:1
40W
1 Output
5V
8A
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
48AM1723

RoHS

Each
1+$61.890
ITE & Industrial
DIP
4:1
40W
1 Output
5V
8A
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
48AM1730

RoHS

Each
1+$61.890
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.35A
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
48AM1732

RoHS

Each
1+$61.890
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.7A
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
48AM1725

RoHS

Each
1+$61.890
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.7A
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
48AM1726

RoHS

Each
1+$61.890
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.7A
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
78AC7900

RoHS

Date/Lot Code

Each
1+$75.830
5+$73.880
10+$71.930
25+$69.340
100+$65.450
Railway
DIP
10:1
25W
1 Output
12V
2.08A
-
-
Regulated
3kV
72V
-
Fixed, Adjustable
25.4mm
11.5mm
Through Hole
50.8mm
16V
160V
RDF25 Series
99Y8145

RoHS

Each
1+$115.740
5+$112.760
10+$109.800
50+$105.830
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.6kV
48V
-
Fixed, Adjustable
50.8mm
11.5mm
-
25.4mm
18V
75V
JTL60 Series
77AC3858

RoHS

Each
1+$89.360
5+$87.060
10+$84.770
50+$81.710
Railway
DIP
10:1
25W
1 Output
24V
1.04A
-
-
Regulated
3kV
72V
-
Fixed, Adjustable
25.4mm
11.5mm
-
50.8mm
16V
160V
RDF25 Series
99Y8140

RoHS

Each
1+$115.740
5+$112.760
10+$109.800
50+$105.830
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.6kV
24V
-
Fixed, Adjustable
50.8mm
11.5mm
-
25.4mm
9V
36V
JTL60 Series
77AC3856

RoHS

Each
1+$89.360
5+$87.050
10+$84.760
50+$81.710
Railway
DIP
10:1
25W
1 Output
12V
2.08A
-
-
Regulated
3kV
72V
-
Fixed, Adjustable
25.4mm
11.5mm
-
50.8mm
16V
160V
RDF25 Series
51AK0370

RoHS

Each
1+$15.140
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
90AK4709

RoHS

Each
1+$35.970
5+$35.760
10+$35.540
ITE & Industrial
DIP
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.5mm
-
19mm
18V
76V
CCG10 Series
90AK4725

RoHS

Each
1+$30.940
5+$30.710
10+$30.480
50+$30.150
100+$28.550
ITE & Industrial
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
24V
-
Fixed
12.4mm
11.5mm
-
19mm
9V
-
CCG6 Series
90AK4683

RoHS

Each
1+$41.210
5+$37.710
10+$37.260
ITE & Industrial
DIP
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
12V
-
Fixed
12.4mm
11.5mm
-
19mm
4.5V
18V
CCG10 Series
54AK5445

RoHS

Each
1+$17.530
5+$17.230
10+$16.940
50+$16.640
100+$16.350
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
54AK5433

RoHS

Each
1+$17.110
5+$16.830
10+$16.540
50+$16.250
100+$15.960
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
54AK5455

RoHS

Each
1+$15.140
5+$14.930
10+$14.700
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
90AK4701

RoHS

Each
1+$35.970
5+$35.760
10+$35.540
ITE & Industrial
DIP
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.5mm
-
19mm
18V
76V
CCG10 Series
54AK5459

RoHS

Each
1+$15.140
5+$14.930
10+$14.700
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
90AK4695

RoHS

Each
1+$44.940
5+$44.650
10+$44.370
50+$43.800
100+$41.870
ITE & Industrial
DIP
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
24V
-
Fixed
12.4mm
11.5mm
-
19mm
9V
36V
CCG10 Series
1-25 of 190 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER