0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
64X0387

RoHS

Each
15+$30.490
30+$29.840
Medical
DIP
-
2W
1 Output
5V
400mA
Unregulated
8kV
5V
Fixed
14.4mm
11.4mm
-
32.35mm
4.5V
5.5V
-
80Y5677
Each
Pricing is unavailable. Please contact customer services.
ITE
Eighth Brick
2:1
132W
1 Output
3.3V
40A
Regulated
2.25kV
48V
Fixed
58.4mm
11.4mm
Through Hole
22.9mm
36V
75V
DBE Series
80Y5725
Each
Pricing is unavailable. Please contact customer services.
ITE
Eighth Brick
2:1
132W
1 Output
3.3V
40A
Regulated
2.25kV
48V
Fixed
58.4mm
11.4mm
Through Hole
22.9mm
36V
75V
DVE Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER