0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
87K5056

RoHS

Date/Lot Code

Each
216+$136.350
ITE
DIP
4:1
20W
3 Output
5V
3A
15V
15V
500mA
500mA
-
1.5kV
24V
UL
Fixed
50.8mm
11.43mm
Through Hole
50.8mm
9V
36V
-
87K3486

RoHS

Each
112+$73.670
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-
100mA
-
Regulated
1kV
48V
-
Fixed
20.32mm
11.43mm
Through Hole
31.75mm
18V
72V
-
87K5054

RoHS

Each
216+$137.110
ITE
DIP
4:1
20W
3 Output
5V
3A
12V
-12V
500mA
500mA
-
1.5kV
24V
UL
Fixed
50.8mm
11.43mm
Through Hole
50.8mm
9V
36V
-
87K3470

RoHS

Each
112+$78.590
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
-
125mA
-
Regulated
1kV
12V
CSA, IEC, UL
Fixed
20.32mm
11.43mm
Through Hole
31.75mm
9V
18V
-
87K3471

RoHS

Each
112+$56.830
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
-
125mA
-
Regulated
1kV
48V
CSA, IEC, UL
Fixed
20.32mm
11.43mm
Through Hole
31.75mm
18V
72V
-
87K5519

RoHS

Each
224+$58.290
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
-
-
-
1kV
48V
CSA, IEC, UL
Fixed
20.32mm
11.43mm
Through Hole
31.75mm
18V
72V
-
87K3461

RoHS

Each
224+$45.910
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
-
125mA
-
-
1kV
48V
-
Fixed
20.32mm
11.43mm
Through Hole
31.75mm
18V
72V
-
95T8949

RoHS

Each
1+$145.300
5+$129.220
10+$109.930
50+$108.060
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
-
1.5kV
24V
-
Fixed
40.6mm
11.43mm
-
50.8mm
9V
36V
JTA20 Series
87K5516

RoHS

Each
224+$58.290
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
-
-
1kV
48V
CSA, IEC, UL
Fixed
20.32mm
11.43mm
Through Hole
31.75mm
18V
72V
-
87K5522

RoHS

Each
224+$58.290
ITE
DIP
4:1
2.5W
1 Output
5V
500mA
-
-
-
-
-
1kV
48V
CSA, IEC, UL
Fixed
20.32mm
11.43mm
Through Hole
31.75mm
18V
72V
-
87K5521

RoHS

Each
224+$59.570
ITE
DIP
2:1
2.5W
1 Output
5V
500mA
-
-
-
-
-
1kV
12V
CSA, IEC, UL
Fixed
20.32mm
11.43mm
Through Hole
31.75mm
9V
18V
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER