0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

47 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08P1144

RoHS

Each
1+$17.810
5+$17.350
10+$16.890
50+$16.290
100+$15.380
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
08P1139

RoHS

Each
1+$24.590
5+$21.840
10+$18.540
50+$16.890
100+$16.610
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
08P1148

RoHS

Each
1+$17.800
5+$17.340
10+$16.890
50+$16.280
100+$15.370
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
08P1129

RoHS

Each
1+$17.380
5+$16.930
10+$16.490
50+$15.880
100+$15.000
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
5V
-
Fixed
21.85mm
10.6mm
-
9.2mm
4.5V
9V
IZ Series
08P1145

RoHS

Each
1+$17.380
5+$16.930
10+$16.490
50+$15.880
100+$15.000
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
08P1149

RoHS

Each
1+$17.380
5+$16.930
10+$16.490
50+$15.880
100+$15.000
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
08P1147

RoHS

Each
1+$17.380
5+$16.930
10+$16.490
50+$15.880
100+$15.000
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
08P1136

RoHS

Each
1+$17.380
5+$16.930
10+$16.480
50+$15.880
100+$15.000
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
08P1154

RoHS

Each
1+$17.380
5+$16.930
10+$16.490
50+$15.880
100+$15.000
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
48V
-
Fixed
21.85mm
10.6mm
-
9.2mm
36V
72V
IZ Series
08P1137

RoHS

Each
1+$24.590
5+$21.840
10+$18.540
50+$16.890
100+$16.610
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
08P1138

RoHS

Each
1+$17.380
5+$16.930
10+$16.490
50+$15.880
100+$15.000
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
08P1141

RoHS

Each
1+$17.800
5+$17.340
10+$16.890
50+$16.280
100+$15.370
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
99Y8061

RoHS

Each
1+$15.480
5+$15.090
10+$14.690
50+$14.160
100+$13.370
Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
5V
-
Fixed
19.5mm
11.1mm
-
9.2mm
4.5V
9V
IMM01 Series
63X9821

RoHS

Each
22+$19.280
44+$19.110
Medical
SIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1kV
12V
IEC 60601
Fixed
21.8mm
11.1mm
Through Hole
9.2mm
9V
18V
-
08P1143

RoHS

Each
1+$17.380
5+$16.930
10+$16.490
50+$15.880
100+$15.000
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
27AJ4456

RoHS

Each
1+$32.110
5+$31.550
10+$30.940
50+$29.540
100+$28.130
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
-
500V
24V
-
Fixed, Adjustable
27.8mm
17.9mm
-
9.2mm
18V
36V
CC-E Series
27AJ4434

RoHS

Each
1+$32.110
5+$31.550
10+$30.940
50+$29.540
100+$28.130
ITE
SIP
2:1
3W
1 Output
3.3V
800mA
-
-
-
500V
5V
-
Fixed, Adjustable
27.8mm
17.9mm
-
9.2mm
4.5V
9V
CC-E Series
08P1146

RoHS

Each
1+$17.810
5+$17.350
10+$16.890
50+$16.290
100+$15.380
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
70Y5402

RoHS

Each
10+$16.770
25+$16.160
100+$15.240
Medical
SIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
10.6mm
Through Hole
9.2mm
4.5V
9V
-
27AJ4452

RoHS

Each
1+$32.110
5+$31.550
10+$30.940
50+$29.540
100+$28.130
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
-
Fixed, Adjustable
27.8mm
17.9mm
-
9.2mm
18V
36V
CC-E Series
70Y5400

RoHS

Each
10+$16.770
25+$16.160
100+$15.240
Medical
SIP
2:1
2W
2 Output
3.3V
303mA
-3.3V
303mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
10.6mm
Through Hole
9.2mm
4.5V
9V
-
08P1130

RoHS

Each
1+$24.580
5+$21.830
10+$18.530
50+$16.890
100+$16.610
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
5V
-
Fixed
21.85mm
10.6mm
-
9.2mm
4.5V
9V
IZ Series
08P1135

RoHS

Each
1+$24.030
5+$21.340
10+$18.110
50+$16.480
100+$16.200
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
5V
-
Fixed
21.85mm
10.6mm
-
9.2mm
4.5V
9V
IZ Series
08P1131

RoHS

Each
1+$17.380
5+$16.930
10+$16.480
50+$15.880
100+$15.000
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
-
Fixed
21.85mm
10.6mm
-
9.2mm
4.5V
9V
IZ Series
08P1133

RoHS

Each
1+$17.380
5+$16.930
10+$16.480
50+$15.880
100+$15.000
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
5V
-
Fixed
21.85mm
10.6mm
-
9.2mm
4.5V
9V
IZ Series
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER