0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
63AK1734

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$227.000
5+$219.790
10+$216.770
25+$214.040
50+$211.300
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
90AH9768

RoHS

Each
144+$177.870
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
Fixed, Adjustable
60.7mm
14mm
Through Hole
63.2mm
16V
160V
IRH Series
90AH9769

RoHS

Each
144+$177.870
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
Fixed, Adjustable
60.7mm
14mm
Through Hole
63.2mm
16V
160V
IRH Series
90AH9770

RoHS

Each
144+$177.870
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
Fixed, Adjustable
60.7mm
14mm
Through Hole
63.2mm
16V
160V
IRH Series
30AJ4411

RoHS

MURATA POWER SOLUTIONS
Each
1+$223.240
5+$216.030
10+$213.010
25+$210.280
50+$207.540
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
31AK8702

RoHS

Each
144+$177.870
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
63AK1733

RoHS

MURATA POWER SOLUTIONS
Each
1+$238.110
5+$235.480
10+$231.530
25+$228.900
50+$223.640
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
31AK8700

RoHS

Each
144+$186.150
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
09AK4592

RoHS

MURATA POWER SOLUTIONS
Each
1+$251.820
5+$249.310
10+$245.550
25+$243.050
50+$238.040
More Pricing...
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
31AK8701

RoHS

Each
144+$186.770
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER