0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
58T3441

RoHS

Each
25+$7.720
50+$7.610
125+$7.500
250+$7.360
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
UL
Fixed
19.65mm
10.15mm
Through Hole
6.15mm
4.5V
5.5V
-
58T3445

RoHS

Each
25+$7.720
50+$7.610
125+$7.500
250+$7.360
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
5V
-
Fixed
19.65mm
10.15mm
Through Hole
6.15mm
4.5V
5.5V
-
76T2263

RoHS

Each
1+$8.760
5+$8.480
10+$8.360
25+$8.210
50+$8.090
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
24V
-
Fixed
19.65mm
10.15mm
-
6.15mm
21.6V
26.4V
MEV1 Series
58T3472

RoHS

Each
25+$7.720
50+$7.610
125+$7.500
250+$7.360
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
48V
UL
Fixed
19.65mm
10.15mm
Through Hole
6.15mm
43.2V
52.8V
-
76T2265

RoHS

Each
1+$8.410
5+$8.210
10+$8.100
25+$7.710
50+$7.660
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
24V
-
Fixed
19.65mm
10.15mm
-
6.15mm
21.6V
26.4V
MEV1 Series
58T3467

RoHS

Each
25+$7.430
50+$7.330
125+$7.210
250+$7.080
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
24V
-
Fixed
19.65mm
10.15mm
Through Hole
6.15mm
21.6V
26.4V
MEV1 Series
58T3447

RoHS

Each
25+$7.580
50+$7.470
125+$7.370
250+$7.220
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
UL
Fixed
19.65mm
10.15mm
Through Hole
6.15mm
4.5V
5.5V
-
58T3453

RoHS

Each
25+$7.720
50+$7.610
125+$7.500
250+$7.360
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
12V
UL
Fixed
19.65mm
10.15mm
Through Hole
6.15mm
10.8V
13.2V
-
58T3473

RoHS

Each
25+$7.580
50+$7.430
125+$7.280
250+$7.130
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
48V
-
Fixed
19.65mm
10.15mm
Through Hole
6.15mm
43.2V
52.8V
MEV1 Series
58T3449

RoHS

Each
25+$7.720
50+$7.610
125+$7.500
250+$7.360
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
12V
-
Fixed
19.65mm
10.15mm
Through Hole
6.15mm
10.8V
13.2V
MEV1 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER