0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AJ9000

RoHS

MURATA POWER SOLUTIONS
Each
1+$35.450
5+$35.220
10+$34.980
25+$34.500
50+$33.070
More Pricing...
-
Module
2:1
72W
1 Output
12V
6A
-
-
Regulated
2.25kV
48V
-
Fixed
22.2mm
-
8.52mm
56.4mm
41.1V
57V
-
87K5247

RoHS

Each
84+$76.150
ITE
Eighth Brick
2:1
50.4W
1 Output
12V
4.2A
-
-
-
2kV
24V
-
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
-
17M3147

RoHS

Each
120+$148.530
ITE
Quarter Brick
4:1
85W
1 Output
5V
17A
-
-
-
2kV
12V
IEC, UL
Fixed
36.8mm
Through Hole
10.92mm
56.4mm
9V
36V
-
87K5279

RoHS

Each
84+$80.470
ITE
Eighth Brick
2:1
60W
1 Output
5V
12A
-
-
-
2kV
24V
-
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
ULE Series
17M3127

RoHS

Each
100+$148.530
-
Quarter Brick
4:1
96W
1 Output
12V
8A
-
-
-
2kV
12V
-
Fixed
36.8mm
Through Hole
10.92mm
56.4mm
9V
36V
-
87K5267

RoHS

Each
1+$72.460
ITE
Eighth Brick
2:1
66W
1 Output
3.3V
20A
-
-
-
2kV
24V
-
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
-
62AK2188

RoHS

Each
1+$116.470
10+$108.190
25+$101.100
50+$97.550
100+$94.000
ITE & Railway
DIP
-
40W
1 Output
5V
8A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
36.83mm
-
15mm
56.4mm
36V
160V
RPA40-FR Series
62AK2192

RoHS

Each
1+$110.900
10+$103.010
25+$96.260
50+$92.880
100+$89.510
ITE & Railway
DIP
-
40W
1 Output
15V
2.666A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
36.83mm
-
15mm
56.4mm
36V
160V
RPA40-FR Series
62AK2193

RoHS

Each
1+$114.220
10+$106.110
25+$99.150
50+$95.670
100+$92.190
ITE & Railway
DIP
-
40W
1 Output
24V
1.666A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
36.83mm
-
15mm
56.4mm
36V
160V
RPA40-FR Series
62AK2189

RoHS

Each
1+$114.220
10+$106.110
25+$99.150
50+$95.670
100+$92.190
ITE & Railway
DIP
-
40W
2 Output
12V
1.666A
-12V
-1.666A
Regulated
3kV
110V
-
Fixed
36.83mm
-
15mm
56.4mm
36V
160V
RPA40-FR Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER