0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98Y1762

RoHS

Each
10+$128.510
25+$119.180
50+$112.000
100+$105.540
Railway
DIP
4:1
40W
1 Output
24V
1.666A
-
-
Regulated
1.6kV
48V
UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50mm
18V
75V
RP40-FR Series
98Y1726

RoHS

Each
10+$140.660
25+$130.450
50+$122.590
100+$115.520
Railway
DIP
4:1
40W
2 Output
24V
833mA
24V
833mA
Regulated
1.6kV
24V
UL
Fixed
25.4mm
Through Hole
10.2mm
50mm
9V
36V
RP40-FR Series
98Y1766

RoHS

Each
10+$140.660
25+$130.450
50+$122.590
100+$115.520
Railway
DIP
4:1
40W
1 Output
3.3V
10A
-
-
Regulated
1.6kV
48V
UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50mm
18V
75V
RP40-FR Series
98Y1730

RoHS

Each
10+$128.510
25+$119.180
50+$112.000
100+$105.540
Railway
DIP
4:1
40W
1 Output
24V
1.666A
-
-
Regulated
1.6kV
24V
UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50mm
9V
36V
RP40-FR Series
98Y1710

RoHS

Each
10+$143.810
25+$134.380
50+$129.660
100+$124.950
Railway
DIP
4:1
40W
2 Output
12V
1.666A
12V
1.666A
Regulated
1.6kV
24V
UL
Fixed
25.4mm
Through Hole
10.2mm
50mm
9V
36V
RP40-FR Series
98Y1708

RoHS

Each
10+$143.810
25+$134.380
50+$129.660
100+$124.950
Railway
DIP
4:1
40W
2 Output
12V
1.666A
12V
1.666A
Regulated
1.6kV
24V
UL
Fixed
25.4mm
Through Hole
10.2mm
50mm
9V
36V
RP40-FR Series
98Y1686

RoHS

Each
10+$157.460
25+$147.130
50+$141.970
100+$136.810
Railway
DIP
4:1
40W
2 Output
15V
1.333A
15V
1.333A
Regulated
3kV
110V
UL
Fixed
25.4mm
Through Hole
10.2mm
50mm
43V
160V
RP40-FR Series
98Y1744

RoHS

Each
10+$131.380
25+$122.760
50+$118.460
100+$114.150
Railway
DIP
4:1
40W
1 Output
12V
3.333A
-
-
Regulated
1.6kV
48V
UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50mm
18V
75V
RP40-FR Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER