0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
17AC5159

RoHS

Each
1+$36.180
5+$35.250
10+$34.320
25+$33.090
100+$31.240
ITE
DIP
4:1
20W
1 Output
3.3V
5.5A
-
-
Regulated
3kV
48V
EN
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
40.64mm
18V
75V
JTD20 Series
14AC6917

RoHS

Each
1+$43.620
5+$42.490
10+$41.380
50+$39.910
100+$37.670
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
10.4mm
-
40.64mm
9V
36V
JTD20 Series
14AC6924

RoHS

Each
1+$43.620
5+$42.490
10+$41.380
50+$39.910
100+$37.670
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
-
Fixed, Adjustable
25.4mm
10.4mm
-
40.64mm
18V
75V
JTD20 Series
17AC5153

RoHS

Each
1+$44.300
5+$43.160
10+$42.010
25+$40.490
100+$38.200
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
48V
EN
Fixed
25.4mm
10.4mm
Through Hole
40.64mm
18V
75V
JTD20 Series
17AC5146

RoHS

Each
1+$44.300
5+$43.160
10+$42.010
25+$40.490
100+$38.200
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
EN
Fixed
25.4mm
10.4mm
Through Hole
40.64mm
9V
36V
JTD20 Series
14AC6916

RoHS

Each
1+$43.600
5+$42.480
10+$41.370
50+$39.890
100+$37.660
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
10.4mm
-
40.64mm
9V
36V
JTD20 Series
14AC6923

RoHS

Each
1+$43.620
5+$42.490
10+$41.380
50+$39.910
100+$37.670
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
48V
-
Fixed, Adjustable
25.4mm
10.4mm
-
40.64mm
18V
75V
JTD20 Series
14AC6913

RoHS

Each
1+$44.920
5+$43.790
10+$42.630
50+$41.110
100+$38.810
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
-
Fixed
25.4mm
10.4mm
-
40.64mm
9V
36V
JTD20 Series
17AC5148

RoHS

Each
1+$44.300
5+$43.160
10+$42.010
25+$40.490
100+$38.200
ITE
DIP
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
24V
EN
Fixed
25.4mm
10.4mm
Through Hole
40.64mm
9V
36V
JTD20 Series
14AC6918

RoHS

Each
1+$54.620
5+$48.600
10+$41.380
50+$40.680
100+$39.990
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
10.4mm
-
40.64mm
9V
36V
JTD20 Series
17AC5156

RoHS

Each
1+$43.000
5+$41.890
10+$40.780
25+$39.300
100+$37.080
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
48V
EN
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
40.64mm
18V
75V
JTD20 Series
17AC5158

RoHS

Each
1+$43.000
5+$41.890
10+$40.780
25+$39.300
100+$37.080
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
48V
EN
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
40.64mm
18V
75V
JTD20 Series
14AC6921

RoHS

Each
1+$44.920
5+$43.790
10+$42.630
50+$41.110
100+$38.810
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
3kV
48V
-
Fixed
25.4mm
10.4mm
-
40.64mm
18V
75V
JTD20 Series
14AC6914

RoHS

Each
1+$56.270
5+$50.080
10+$42.630
50+$41.910
100+$41.200
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
3kV
24V
-
Fixed
25.4mm
10.4mm
-
40.64mm
9V
36V
JTD20 Series
14AC6922

RoHS

Each
1+$56.270
5+$50.080
10+$42.630
50+$41.910
100+$41.200
ITE
DIP
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
48V
-
Fixed
25.4mm
10.4mm
-
40.64mm
18V
75V
JTD20 Series
17AC5152

RoHS

Each
1+$43.000
5+$41.890
10+$40.780
25+$39.300
100+$37.080
ITE
DIP
4:1
20W
1 Output
3.3V
5.5A
-
-
Regulated
3kV
24V
EN
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
40.64mm
9V
36V
JTD20 Series
17AC5155

RoHS

Each
1+$44.300
5+$43.160
10+$42.010
25+$40.490
100+$38.200
ITE
DIP
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
48V
EN
Fixed
25.4mm
10.4mm
Through Hole
40.64mm
18V
75V
JTD20 Series
17AC5154

RoHS

Each
1+$44.300
5+$43.160
10+$42.010
25+$40.490
100+$38.200
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
3kV
48V
EN
Fixed
25.4mm
10.4mm
Through Hole
40.64mm
18V
75V
JTD20 Series
14AC6925

RoHS

Each
1+$54.620
5+$48.600
10+$41.380
50+$40.680
100+$39.990
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
48V
-
Fixed, Adjustable
25.4mm
10.4mm
-
40.64mm
18V
75V
JTD20 Series
17AC5147

RoHS

Each
1+$44.300
5+$43.160
10+$42.010
25+$40.490
100+$38.200
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
3kV
24V
EN
Fixed
25.4mm
10.4mm
Through Hole
40.64mm
9V
36V
JTD20 Series
28AK0812

RoHS

Each
1+$41.340
100+$37.200
200+$34.600
500+$32.520
1000+$30.880
ITE
DIP
4:1
20W
2 Output
15V
665mA
-15V
-665mA
-
3kV
24V
-
Fixed, Adjustable
5.4mm
10.91mm
-
40.64mm
9V
36V
AM20JW-Z Series
28AK0811

RoHS

Each
1+$41.340
100+$37.200
200+$34.600
500+$32.520
1000+$30.880
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
3kV
24V
-
Fixed, Adjustable
5.4mm
10.91mm
-
40.64mm
9V
36V
AM20JW-Z Series
27AK9396

RoHS

Each
1+$28.620
100+$25.740
200+$23.930
500+$22.500
1000+$21.370
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
10.91mm
-
40.64mm
9V
36V
AM15JW-Z Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER