0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M6956

RoHS

Each
1+$34.610
10+$33.710
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.5mm
Through Hole
35.56mm
18V
36V
-
05M6958

RoHS

Each
1+$34.400
10+$31.240
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.5mm
Through Hole
35.56mm
18V
36V
-
05M6962

RoHS

Each
1+$34.400
10+$33.500
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.5mm
Through Hole
35.56mm
18V
36V
-
61T7492

RoHS

Each
1+$31.400
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
24V
-
Fixed
22.61mm
8.51mm
-
35.56mm
18V
36V
CC-E Series
05M6942

RoHS

Each
1+$34.400
10+$33.500
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.5mm
Through Hole
35.56mm
4.5V
9V
-
05M6952

RoHS

Each
1+$34.400
10+$33.500
ITE
DIP
2:1
10W
2 Output
12V
450mA
-12V
450mA
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.5mm
Through Hole
35.56mm
9V
18V
-
05M6950

RoHS

Each
1+$34.400
10+$33.500
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.5mm
Through Hole
35.56mm
9V
18V
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER