0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5195

RoHS

Each
1+$29.160
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
2.25kV
24V
Fixed
14mm
Through Hole
8.5mm
24.1mm
9V
36V
TEL 8WI
14AC5261

RoHS

Each
1+$25.600
5+$24.040
10+$22.950
50+$22.950
100+$22.950
ITE
DIP
2:1
8W
1 Output
5V
1.6A
-
-
1.5kV
12V
Fixed
14mm
-
8.5mm
24.1mm
9V
18V
TEL 8 Series
14AC5275

RoHS

Each
1+$25.900
5+$24.350
10+$23.250
50+$23.250
100+$23.250
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
1.5kV
24V
Fixed
14mm
-
8.5mm
24.1mm
18V
36V
TEL 8 Series
14AC5266

RoHS

Each
1+$28.260
5+$25.930
10+$24.630
50+$24.630
100+$24.630
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
1.5kV
12V
Fixed
14mm
-
8.5mm
24.1mm
9V
18V
TEL 8 Series
14AC5268

RoHS

Each
1+$34.610
ITE
DIP
4:1
8W
1 Output
3.3V
1.6A
-
-
1.5kV
24V
Fixed
14mm
-
8.5mm
24.1mm
9V
36V
TEL 8WI Series
14AC5277

RoHS

Each
1+$27.870
5+$26.100
10+$24.840
50+$24.840
100+$24.840
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
1.5kV
24V
Fixed
14mm
-
8.5mm
24.1mm
18V
36V
TEL 8 Series
14AC5291

RoHS

Each
1+$28.260
5+$25.930
10+$24.630
50+$24.630
100+$24.630
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
1.5kV
48V
Fixed
14mm
-
8.5mm
24.1mm
36V
75V
TEL 8 Series
14AC5264

RoHS

Each
1+$26.260
5+$24.610
10+$23.450
50+$23.450
100+$23.450
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
1.5kV
12V
Fixed
14mm
-
8.5mm
24.1mm
9V
18V
TEL 8 Series
14AC5278

RoHS

Each
1+$37.370
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
1.5kV
24V
Fixed
14mm
-
8.5mm
24.1mm
9V
36V
TEL 8WI Series
14AC5289

RoHS

Each
1+$26.810
5+$24.610
10+$22.940
50+$22.940
100+$22.940
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
1.5kV
48V
Fixed
14mm
-
8.5mm
24.1mm
36V
75V
TEL 8 Series
14AC5265

RoHS

Each
1+$36.310
5+$30.510
10+$24.950
50+$24.950
100+$24.950
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
1.5kV
12V
Fixed
14mm
-
8.5mm
24.1mm
9V
18V
TEL 8 Series
14AC5271

RoHS

Each
1+$25.520
5+$23.990
10+$22.940
50+$22.940
100+$22.940
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
1.5kV
24V
Fixed
14mm
-
8.5mm
24.1mm
18V
36V
TEL 8 Series
14AC5262

RoHS

Each
1+$25.970
5+$24.210
10+$22.940
50+$22.940
100+$22.940
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
1.5kV
12V
Fixed
14mm
-
8.5mm
24.1mm
9V
18V
TEL 8 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER