0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AJ4419

RoHS

Each
1+$36.080
5+$34.970
10+$33.850
50+$33.600
100+$33.040
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
18V
36V
CC-E Series
27AJ4428

RoHS

Each
1+$39.990
5+$39.300
10+$38.600
50+$37.900
100+$37.210
ITE
DIP
2:1
10W
2 Output
12V
450mA
-12V
450mA
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
27AJ4425

RoHS

Each
1+$38.250
5+$37.740
10+$37.220
50+$36.580
100+$35.930
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
27AJ4417

RoHS

Each
1+$38.250
5+$37.740
10+$37.220
50+$36.580
100+$35.930
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
9V
18V
CC-E Series
27AJ4429

RoHS

Each
1+$38.250
5+$37.740
10+$37.220
50+$36.580
100+$35.930
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
27AJ4416

RoHS

Each
1+$38.250
5+$37.740
10+$37.220
50+$36.570
100+$35.930
ITE
DIP
2:1
10W
2 Output
12V
450mA
-12V
450mA
500V
12V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
9V
18V
CC-E Series
27AJ4409

RoHS

Each
1+$38.330
5+$37.660
10+$37.000
50+$36.330
100+$35.680
ITE
DIP
2:1
10W
2 Output
12V
400mA
-12V
400mA
500V
5V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
4.5V
9V
CC-E Series
27AJ4413

RoHS

Date/Lot Code

Each
1+$38.350
5+$37.680
10+$37.020
50+$36.350
100+$35.690
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
9V
18V
CC-E Series
27AJ4405

RoHS

Each
1+$38.330
5+$37.660
10+$37.010
50+$36.340
100+$35.680
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
4.5V
9V
CC-E Series
27AJ4411

RoHS

Each
1+$38.330
5+$37.660
10+$37.000
50+$36.330
100+$35.680
ITE
DIP
2:1
10W
1 Output
12V
800mA
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
4.5V
9V
CC-E Series
27AJ4423

RoHS

Each
1+$46.050
25+$42.620
50+$39.960
100+$38.820
250+$37.680
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
18V
36V
CC-E Series
27AJ4426

RoHS

Each
1+$38.250
5+$37.740
10+$37.220
50+$36.580
100+$35.930
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
27AJ4414

RoHS

Each
1+$38.330
5+$37.660
10+$37.000
50+$36.330
100+$35.680
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
9V
18V
CC-E Series
27AJ4407

RoHS

Each
1+$38.250
5+$37.740
10+$37.220
50+$36.570
100+$35.930
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
4.5V
9V
CC-E Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER