0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08AM1689

RoHS

Each
1+$12.270
ITE & Industrial
SIP
4:1
3W
1 Output
5VDC
600mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
08AM1690

RoHS

Each
1+$12.270
ITE & Industrial
SIP
4:1
3W
1 Output
12VDC
250mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
27AM5601

RoHS

Each
1+$9.020
5+$8.790
10+$8.560
25+$8.250
100+$7.790
ITE & Industrial
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
2kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
36V
SFT03T Series
27AM5600

RoHS

Each
1+$9.020
5+$8.790
10+$8.560
25+$8.250
100+$7.790
ITE & Industrial
SIP
4:1
3W
1 Output
12VDC
250mA
-
-
Regulated
2kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
36V
SFT03T Series
08AM1694

RoHS

Each
1+$14.180
ITE & Industrial
SIP
4:1
3W
2 Output
15V
100mA
-15VDC
100mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
08AM1691

RoHS

Each
1+$12.270
ITE & Industrial
SIP
4:1
3W
1 Output
15V
200mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
08AM1693

RoHS

Each
1+$12.270
ITE & Industrial
SIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
27AM5599

RoHS

Each
1+$9.020
5+$8.790
10+$8.560
25+$8.250
100+$7.790
ITE & Industrial
SIP
4:1
3W
1 Output
5VDC
600mA
-
-
Regulated
2kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
36V
SFT03T Series
27AM4810

RoHS

Each
1+$9.020
5+$8.790
10+$8.560
50+$8.240
100+$7.780
ITE & Industrial
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
2kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
36V
SFT03T Series
13AM0434

RoHS

Each
1+$14.140
5+$13.810
10+$13.460
50+$12.920
100+$11.850
ITE & Industrial
SIP
4:1
3W
1 Output
3.3VDC
700mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
27AM4809

RoHS

Each
1+$9.020
5+$8.790
10+$8.560
50+$8.240
100+$7.780
ITE & Industrial
SIP
4:1
3W
1 Output
12VDC
250mA
-
-
Regulated
2kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
36V
SFT03T Series
27AM4808

RoHS

Each
1+$9.020
5+$8.790
10+$8.560
50+$8.240
100+$7.780
ITE & Industrial
SIP
4:1
3W
1 Output
5VDC
600mA
-
-
Regulated
2kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
36V
SFT03T Series
11AM9775

RoHS

Each
1+$14.140
5+$13.810
10+$13.460
50+$12.920
100+$11.850
ITE & Industrial
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
300mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
27AM5595

RoHS

Each
10+$8.360
25+$8.060
100+$7.610
ITE & Industrial
SIP
2:1
3W
1 Output
3.3VDC
700mA
-
-
Regulated
2kV
5V
Fixed
10mm
11.3mm
22.3mm
4.5V
9V
SFT03C Series
27AM5597

RoHS

Each
10+$8.510
25+$8.200
100+$7.740
ITE & Industrial
SIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
-125mA
Regulated
2kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
36V
SFT03T Series
27AM5590

RoHS

Each
10+$8.510
25+$8.200
100+$7.740
ITE & Industrial
SIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
-125mA
Regulated
2kV
5V
Fixed
10mm
11.3mm
22.3mm
4.5V
9V
SFT03C Series
27AM5592

RoHS

Each
10+$8.360
25+$8.060
100+$7.610
ITE & Industrial
SIP
2:1
3W
1 Output
5VDC
600mA
-
-
Regulated
2kV
5V
Fixed
10mm
11.3mm
22.3mm
4.5V
9V
SFT03C Series
27AM5596

RoHS

Each
10+$8.510
25+$8.200
100+$7.740
ITE & Industrial
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
-300mA
Regulated
2kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
36V
SFT03T Series
27AM5593

RoHS

Each
10+$8.360
25+$8.060
100+$7.610
ITE & Industrial
SIP
2:1
3W
1 Output
12VDC
250mA
-
-
Regulated
2kV
5V
Fixed
10mm
11.3mm
22.3mm
4.5V
9V
SFT03C Series
27AM5602

RoHS

Each
10+$8.510
25+$8.200
100+$7.740
ITE & Industrial
SIP
4:1
3W
1 Output
3.3VDC
700mA
-
-
Regulated
2kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
36V
SFT03T Series
27AM5594

RoHS

Each
10+$8.360
25+$8.060
100+$7.610
ITE & Industrial
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
2kV
5V
Fixed
10mm
11.3mm
22.3mm
4.5V
9V
SFT03C Series
27AM5598

RoHS

Each
10+$8.510
25+$8.200
100+$7.740
ITE & Industrial
SIP
4:1
3W
2 Output
15V
100mA
-15VDC
-100mA
Regulated
2kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
36V
SFT03T Series
27AM5591

RoHS

Each
10+$8.510
25+$8.200
100+$7.740
ITE & Industrial
SIP
2:1
3W
2 Output
15V
100mA
-15VDC
-100mA
Regulated
2kV
5V
Fixed
10mm
11.3mm
22.3mm
4.5V
9V
SFT03C Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER