0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

58 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44Y5586

RoHS

Each
1+$19.130
5+$18.640
10+$18.150
25+$17.500
100+$16.520
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
12V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
9V
18V
-
50Y9937

RoHS

Each
1+$51.520
5+$50.190
10+$48.860
25+$47.090
100+$44.430
Medical
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
24V
IEC 60601, UL
Fixed, Adjustable
31.75mm
Through Hole
10.2mm
20.32mm
20V
30V
JHL06 Series
38K2298

RoHS

Each
1+$7.310
5+$7.120
10+$6.930
50+$6.680
100+$6.300
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
10.16mm
-
6.35mm
20.32mm
4.5V
5.5V
IA Series
38K2296

RoHS

Each
1+$7.310
5+$7.120
10+$6.930
50+$6.680
100+$6.300
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
10.16mm
-
6.35mm
20.32mm
4.5V
5.5V
IA Series
38K2342

RoHS

Each
1+$9.490
5+$9.260
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
-
Fixed
10.16mm
-
6.88mm
20.32mm
4.5V
5.5V
IH Series
38K2311

RoHS

Each
1+$7.310
5+$7.120
10+$6.930
50+$6.680
100+$6.300
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
-
Fixed
10.16mm
-
6.35mm
20.32mm
21.6V
26.4V
IA Series
38K2293

RoHS

Each
1+$7.310
5+$7.120
10+$6.930
50+$6.680
100+$6.300
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
-
Fixed
10.16mm
-
6.35mm
20.32mm
4.5V
5.5V
IA Series
38K2360

RoHS

Each
1+$15.330
5+$13.560
10+$11.430
50+$10.370
100+$10.190
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
-
Fixed
10.16mm
-
6.88mm
20.32mm
21.6V
26.4V
IH Series
38K2346

RoHS

Each
1+$8.930
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
12V
-
Fixed
10.16mm
-
6.88mm
20.32mm
10.8V
13.2V
IH Series
38K2354

RoHS

Each
1+$15.330
5+$13.560
10+$11.430
50+$10.370
100+$10.190
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
24V
-
Fixed
10.16mm
-
6.88mm
20.32mm
21.6V
26.4V
IH Series
04R8586

RoHS

Each
10+$10.640
25+$10.250
100+$9.660
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
12V
-
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
10.8V
13.2V
IH Series
44Y5584

RoHS

Each
10+$18.150
25+$17.500
100+$16.520
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
12V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
9V
18V
-
04R8538

RoHS

Each
10+$6.840
25+$6.590
100+$6.210
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
24V
-
Fixed
10.16mm
Through Hole
6.35mm
20.32mm
21.6V
26.4V
IA Series
04R8535

RoHS

Each
10+$6.840
25+$6.590
100+$6.210
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
-
Fixed
10.16mm
Through Hole
6.35mm
20.32mm
10.8V
13.2V
IA Series
04R8584

RoHS

Each
10+$10.430
25+$10.040
100+$9.470
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
12V
-
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
10.8V
13.2V
-
04R8588

RoHS

Each
10+$10.640
25+$10.250
100+$9.660
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
-
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
10.8V
13.2V
-
04R8534

RoHS

Each
10+$6.840
25+$6.590
100+$6.210
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
-
Fixed
10.16mm
Through Hole
6.35mm
20.32mm
10.8V
13.2V
IA Series
04R8578

RoHS

Each
10+$10.640
25+$10.250
100+$9.660
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
-
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
4.5V
5.5V
IH Series
04R8594

RoHS

Each
10+$10.640
25+$10.250
100+$9.660
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
-
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
21.6V
26.4V
IH Series
04R8574

RoHS

Each
10+$10.430
25+$10.040
100+$9.470
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
5V
-
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
4.5V
5.5V
-
14M8369

RoHS

Each
10+$10.640
25+$10.250
100+$9.660
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
5V
-
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
4.5V
5.5V
-
04R8536

RoHS

Each
10+$6.840
25+$6.590
100+$6.210
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
-
Fixed
10.16mm
Through Hole
6.35mm
20.32mm
10.8V
13.2V
IA Series
04R8596

RoHS

Each
1+$11.220
5+$10.930
10+$10.640
25+$10.250
100+$9.660
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
24V
-
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
21.6V
26.4V
IH Series
04R8537

RoHS

Each
10+$6.840
25+$6.590
100+$6.210
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
24V
-
Fixed
10.16mm
Through Hole
6.35mm
20.32mm
21.6V
26.4V
IA Series
29X2193

RoHS

Each
10+$6.840
25+$6.590
100+$6.210
ITE
DIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
12V
-
Fixed
10.16mm
Through Hole
6.35mm
20.32mm
10.8V
13.2V
-
1-25 of 58 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER