Quarter Brick, Module Isolated Through Hole DC / DC Converters:
9 Products FoundFind a huge range of Quarter Brick, Module Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Mean Well
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK6054 RoHS | Each | 1+ $142.120 10+ $133.400 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 12V | 3.333A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | |||||
83AK6053 RoHS | Each | 1+ $106.140 10+ $99.940 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 5V | 8A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | |||||
83AK6055 RoHS | Each | 1+ $142.120 10+ $133.400 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 24V | 1.667A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | |||||
83AK6051 RoHS | Each | 1+ $208.630 10+ $194.070 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 48V | 3.125A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
83AK6049 RoHS | Each | 1+ $145.350 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 12V | 12.5A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
83AK6057 RoHS | Each | 1+ $142.120 10+ $133.400 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 54V | 741mA | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | |||||
83AK6050 RoHS | Each | 1+ $145.870 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 24V | 6.25A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
83AK6056 RoHS | Each | 1+ $102.480 10+ $96.540 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 48V | 833mA | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | |||||
83AK6052 RoHS | Each | 1+ $145.920 10+ $139.960 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 54V | 2.778A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||