0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
47X2694

RoHS

Each
1+$110.970
5+$108.110
10+$105.250
25+$101.430
100+$95.710
Railway
DIP
3:1
20W
2 Output
12V
830mA
-12V
830mA
Regulated
1.5kV
110V
-
Adjustable
25.4mm
10.16mm
Through Hole
50.8mm
55V
176V
-
47X2715

RoHS

Each
1+$125.470
5+$122.240
10+$119.010
25+$114.710
100+$108.260
Railway
DIP
4:1
40W
1 Output
5V
8A
-
-
Regulated
1.5kV
72V
CE
Adjustable
40.6mm
10.16mm
Through Hole
50.8mm
36V
140V
-
29X2263

RoHS

Each
1+$129.360
5+$125.990
10+$122.630
25+$118.140
100+$111.410
Railway
DIP
3:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.5kV
110V
-
Adjustable
25.4mm
10.16mm
Through Hole
50.8mm
55V
176V
-
45AM4642

RoHS

Each
1+$17.560
5+$17.070
10+$16.690
25+$16.320
50+$16.090
More Pricing...
Industrial
DIP
2:1
8W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
-
-
Adjustable
20.3mm
12.2mm
-
31.8mm
18V
36V
SCW08 Series
08AM1752

RoHS

Each
1+$19.790
5+$19.660
10+$19.530
25+$19.260
50+$18.990
More Pricing...
-
Module
-
40W
1 Output
57V
700mA
-
-
Regulated
1.5kV
24V
-
Adjustable
30mm
15.14mm
-
50.6mm
12V
27V
-
78Y4495

RoHS

Each
1+$110.260
5+$107.410
10+$104.560
25+$100.770
100+$95.070
ITE
DIP
2:1
50W
1 Output
15V
3.33A
-
-
Regulated
1.5kV
48V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
36V
75V
-
64X4849

RoHS

Each
15+$46.070
Medical
DIP
1:1
5W
1 Output
100V
50mA
-
-
Regulated
3kV
12V
-
Adjustable
20.3mm
9.4mm
Through Hole
31.8mm
10V
14V
-
78Y4496

RoHS

Each
1+$112.470
5+$109.560
10+$106.660
25+$102.790
100+$96.970
ITE
DIP
2:1
50W
1 Output
24V
2.08A
-
-
Regulated
1.5kV
48V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
36V
75V
-
78Y4486

RoHS

Each
1+$112.470
5+$109.560
10+$106.660
25+$102.790
100+$96.970
ITE
DIP
2:1
50W
1 Output
24V
2.08A
-
-
Regulated
1.5kV
12V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
9V
18V
-
78Y4484

RoHS

Each
1+$112.470
5+$109.560
10+$106.660
25+$102.790
100+$96.970
ITE
DIP
2:1
50W
1 Output
12V
4.17A
-
-
Regulated
1.5kV
12V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
9V
18V
-
78Y4493

RoHS

Each
1+$110.260
5+$107.410
10+$104.560
25+$100.770
100+$95.070
ITE
DIP
2:1
50W
1 Output
5V
10A
-
-
Regulated
1.5kV
48V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
36V
75V
-
05AC8501

RoHS

Each
1+$156.610
5+$139.040
10+$117.960
50+$107.430
ITE
DIP
2:1
50W
1 Output
12V
4.17A
-
-
Regulated
1.5kV
24V
-
Adjustable
25.4mm
11mm
-
50.8mm
18V
36V
JSK50 Series
78Y4494

RoHS

Each
1+$110.260
5+$107.410
10+$104.560
25+$100.770
100+$95.070
ITE
DIP
2:1
50W
1 Output
12V
4.17A
-
-
Regulated
1.5kV
48V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
36V
75V
-
78Y4497

RoHS

Each
1+$110.260
5+$107.410
10+$104.560
25+$100.770
100+$95.070
ITE
DIP
2:1
50W
1 Output
3.3V
10A
-
-
Regulated
1.5kV
48V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
36V
75V
-
78Y4483

RoHS

Each
1+$112.470
5+$109.560
10+$106.660
25+$102.790
100+$96.970
ITE
DIP
2:1
50W
1 Output
5V
10A
-
-
Regulated
1.5kV
12V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
9V
18V
-
78Y4489

RoHS

Each
1+$112.470
5+$109.560
10+$106.660
25+$102.790
100+$96.970
ITE
DIP
2:1
50W
1 Output
12V
4.17A
-
-
Regulated
1.5kV
24V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
18V
36V
-
78Y4485

RoHS

Each
1+$112.470
5+$109.560
10+$106.660
25+$102.790
100+$96.970
ITE
DIP
2:1
50W
1 Output
15V
3.33A
-
-
Regulated
1.5kV
12V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
9V
18V
-
78Y4491

RoHS

Each
1+$112.470
5+$109.560
10+$106.660
25+$102.790
100+$96.970
ITE
DIP
2:1
50W
1 Output
24V
2.08A
-
-
Regulated
1.5kV
24V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
18V
36V
-
78Y4490

RoHS

Each
1+$112.470
5+$109.560
10+$106.660
25+$102.790
100+$96.970
ITE
DIP
2:1
50W
1 Output
15V
3.33A
-
-
Regulated
1.5kV
24V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
18V
36V
-
78Y4492

RoHS

Each
1+$112.470
5+$109.560
10+$106.660
25+$102.790
100+$96.970
ITE
DIP
2:1
50W
1 Output
3.3V
10A
-
-
Regulated
1.5kV
24V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
18V
36V
-
05AC8508

RoHS

Each
1+$113.260
5+$110.350
10+$107.430
50+$105.610
ITE
DIP
2:1
50W
1 Output
24V
2.08A
-
-
Regulated
1.5kV
48V
-
Adjustable
25.4mm
11mm
-
50.8mm
36V
75V
JSK50 Series
05AC8498

RoHS

Each
1+$122.540
5+$118.130
10+$116.110
50+$113.180
ITE
DIP
2:1
50W
1 Output
24V
2.08A
-
-
Regulated
1.5kV
12V
-
Adjustable
25.4mm
11mm
-
50.8mm
9V
18V
JSK50 Series
05AC8503

RoHS

Each
1+$142.070
5+$126.320
10+$107.430
50+$105.610
ITE
DIP
2:1
50W
1 Output
24V
2.08A
-
-
Regulated
1.5kV
24V
-
Adjustable
25.4mm
11mm
-
50.8mm
18V
36V
JSK50 Series
05AC8497

RoHS

Each
1+$142.070
5+$126.320
10+$107.430
50+$105.610
ITE
DIP
2:1
50W
1 Output
15V
3.33A
-
-
Regulated
1.5kV
12V
-
Adjustable
25.4mm
11mm
-
50.8mm
9V
18V
JSK50 Series
05AC8495

RoHS

Each
1+$142.070
5+$126.320
10+$107.430
50+$105.610
ITE
DIP
2:1
50W
1 Output
5V
10A
-
-
Regulated
1.5kV
12V
-
Adjustable
25.4mm
11mm
-
50.8mm
9V
18V
JSK50 Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER