0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05W3283

RoHS

Each
10+$22.670
ITE
DIP
2:1
3W
1 Output
5V
500mA
1.5kV
24V
Fixed
20.3mm
10.2mm
Surface Mount Device
32mm
18V
36V
TEN 3 Series
70W2220

RoHS

Each
10+$22.670
ITE
DIP
2:1
3W
1 Output
15V
200mA
1.5kV
5V
Fixed
20.3mm
10.2mm
Surface Mount Device
32mm
4.5V
9V
TEN 3
63T8286

RoHS

Each
10+$22.670
ITE
DIP
2:1
3W
1 Output
5V
500mA
1.5kV
5V
Fixed
20.3mm
10.2mm
Surface Mount Device
32mm
4.5V
9V
TEN 3 Series
58T4355

RoHS

Each
10+$22.670
ITE
DIP
2:1
3W
1 Output
3.3V
600mA
1.5kV
24V
Fixed
20.3mm
10.2mm
Surface Mount Device
32mm
18V
36V
-
56T3324

RoHS

Each
10+$22.670
ITE
DIP
2:1
3W
1 Output
5V
600mA
1.5kV
48V
Fixed
20.3mm
10.2mm
Surface Mount Device
32mm
36V
72V
-
56T3326

RoHS

Each
10+$22.670
ITE
DIP
2:1
3W
1 Output
15V
200mA
1.5kV
48V
Fixed
20.3mm
10.2mm
Surface Mount Device
32mm
36V
72V
-
70W2219

RoHS

Each
10+$22.670
ITE
DIP
2:1
3W
1 Output
12V
250mA
1.5kV
5V
Fixed
20.3mm
10.2mm
Surface Mount Device
32mm
4.5V
9V
TEN 3
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER