Isolated Through Hole DC / DC Converters :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
(10)
Approvals & Standards
=CE, CSA,...
1
(25)
(21)
(29)
(72)
(4)
(12)
(9)
(19)
Power Supply Applications
(19)
DC / DC Converter Type
(2)
(9)
(1)
(2)
(5)
Input Ratio
(15)
(4)
Output Power Max
(1)
(1)
(2)
(3)
(9)
(1)
(1)
(1)
No. of Outputs
(17)
(2)
Output Voltage - Output 1
(5)
(8)
(2)
(1)
(1)
(2)
Output Current - Output 1
(1)
(1)
(1)
(1)
(2)
(1)
(1)
(1)
Output Voltage - Output 2
(1)
(1)
Output Current - Output 2
(1)
(1)
Packaging
(19)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$70.800 10+$67.440 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | 1.6kV | 48V | CE, CSA, EN, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | PXD10 Series | ||||||
Each | 1+$114.150 10+$111.910 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | - | 1.6kV | 48V | CE, CSA, EN, UL | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | PXF40 Series | ||||||
Each | 1+$121.060 10+$118.750 | ITE | Module | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | - | 1.6kV | 24V | CE, CSA, EN, UL | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | PXF40 Series | ||||||
Each | 1+$178.120 10+$168.040 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | - | - | - | 1.5kV | 24V | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 57.9mm | 18V | 36V | PAH350 Series | ||||||
Each | 1+$168.550 10+$160.720 | ITE | Half Brick | 2:1 | 308W | 1 Output | 28V | 11A | - | - | - | 1.5kV | 24V | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 57.9mm | 18V | 36V | PAH300 Series | ||||||
Each | 1+$87.490 10+$84.130 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.6kV | 24V | CE, CSA, EN, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series | ||||||
Each | 1+$295.540 10+$277.920 | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | - | - | - | 1.5kV | - | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||
Each | 1+$109.330 10+$103.740 | ITE | Module | 2:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.6kV | 48V | CE, CSA, EN, UL | Fixed | 40.64mm | Through Hole | 10.16mm | 50.8mm | 36V | 75V | PXE30 Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+$90.840 250+$89.630 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+$90.840 250+$89.630 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+$82.950 250+$81.850 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+$86.900 250+$85.740 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
Each | 1+$114.150 10+$111.910 | ITE | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | 1.6kV | 24V | CE, CSA, EN, UL | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | PXF40 Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+$86.900 250+$85.740 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+$94.800 250+$93.540 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+$94.800 250+$93.540 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+$86.900 250+$85.740 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
Each | 1+$109.330 10+$103.740 | ITE | Module | 2:1 | 30W | 1 Output | 3.3V | 6A | - | - | - | 1.6kV | 12V | CE, CSA, EN, UL | Fixed | 40.64mm | Through Hole | 10.16mm | 50.8mm | 9V | 18V | PXE30 Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+$82.950 250+$81.850 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | - | - | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||