4 Product Results Found for "GE CRITICAL POWER"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $43.910 5+ $42.600 10+ $41.820 25+ $41.030 50+ $40.150 More Pricing... | ITE | Sixteenth Brick, DOSA | 2:1 | 50.4W | 1 Output | 12V | 4.2A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 9.3mm | 33mm | 36V | 75V | Barracuda KSTW004A2B Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 5V | 24A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.8mm | 12.7mm | 58.4mm | 18V | 75V | Hammerhead | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | Eighth Brick, DOSA | 2:1 | 63W | 1 Output | 15V | 4.2A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.8mm | 7.6mm | 57.9mm | 36V | 75V | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | Eighth Brick, DOSA | 4:1 | 75W | 1 Output | 5V | 15A | - | - | Regulated | 2.25kV | 48V | Fixed | 22.8mm | 7.6mm | 57.9mm | 18V | 75V | Hammerhead EHHD015A0A Series | ||||||