• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. TMH Series Isolated Through Hole DC / DC Converters

                                                                                                    TMH Series Isolated Through Hole DC / DC Converters:

                                                                                                    17 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    TMH 1215D
                                                                                                    TRACO POWER TMH 1215D
                                                                                                    93K0685

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 13.2 V
                                                                                                    6. 10.8 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.960
                                                                                                    Total:$10.96
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    65mA
                                                                                                    -15V
                                                                                                    65mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    7.5mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    TMH Series
                                                                                                    TMH 1212D
                                                                                                    TRACO POWER TMH 1212D
                                                                                                    93K0683

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 13.2 V
                                                                                                    6. 10.8 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.960
                                                                                                    Total:$10.96
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    80mA
                                                                                                    -12V
                                                                                                    80mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    7.5mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    TMH Series
                                                                                                    TMH 2415S
                                                                                                    TRACO POWER TMH 2415S
                                                                                                    93K0692

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 2 W
                                                                                                    6. 15 V
                                                                                                    7. 130 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.040
                                                                                                    Total:$10.04
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    130mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    7.5mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    TMH Series
                                                                                                    TMH 0512D
                                                                                                    TRACO POWER TMH 0512D
                                                                                                    93K0677

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 5.5 V
                                                                                                    6. 4.5 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.960
                                                                                                    Total:$10.96
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    80mA
                                                                                                    -12V
                                                                                                    80mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    7.6mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    TMH Series
                                                                                                    TMH 2412D
                                                                                                    TRACO POWER TMH 2412D
                                                                                                    93K0689

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 26.4 V
                                                                                                    6. 21.6 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.960
                                                                                                    Total:$10.96
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    80mA
                                                                                                    -12V
                                                                                                    80mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    7.6mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    TMH Series
                                                                                                    TMH 0515D
                                                                                                    TRACO POWER TMH 0515D
                                                                                                    93K0679

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 5.5 V
                                                                                                    6. 4.5 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.960
                                                                                                    Total:$10.96
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    65mA
                                                                                                    -15V
                                                                                                    65mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    7.6mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    TMH Series
                                                                                                    TMH 0505S
                                                                                                    TRACO POWER TMH 0505S
                                                                                                    93K0676

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 2 W
                                                                                                    6. 5 V
                                                                                                    7. 400 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.040
                                                                                                    Total:$10.04
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    7.5mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    TMH Series
                                                                                                    TMH 0505D
                                                                                                    TRACO POWER TMH 0505D
                                                                                                    93K0675

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 5.5 V
                                                                                                    6. 4.5 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.960
                                                                                                    Total:$10.96
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -5V
                                                                                                    200mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    7.5mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    TMH Series
                                                                                                    TMH 2405D
                                                                                                    TRACO POWER TMH 2405D
                                                                                                    93K0687

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 26.4 V
                                                                                                    6. 21.6 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.960
                                                                                                    Total:$10.96
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -5V
                                                                                                    200mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    7.5mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    TMH Series
                                                                                                    TMH 2412S
                                                                                                    TRACO POWER TMH 2412S
                                                                                                    93K0690

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 2 W
                                                                                                    6. 12 V
                                                                                                    7. 165 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.040
                                                                                                    Total:$10.04
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    165mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    7.5mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    TMH Series
                                                                                                    TMH 1205D
                                                                                                    TRACO POWER TMH 1205D
                                                                                                    93K0681

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 13.2 V
                                                                                                    6. 10.8 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.960
                                                                                                    Total:$10.96
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -5V
                                                                                                    200mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    7.5mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    TMH Series
                                                                                                    TMH 1205S
                                                                                                    TRACO POWER TMH 1205S
                                                                                                    93K0682

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.000
                                                                                                    Total:$10.00
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    7.6mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    TMH Series
                                                                                                    TMH 2405S
                                                                                                    TRACO POWER TMH 2405S
                                                                                                    93K0688

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 2 W
                                                                                                    6. 5 V
                                                                                                    7. 400 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.040
                                                                                                    Total:$10.04
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    7.5mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    TMH Series
                                                                                                    TMH 1212S
                                                                                                    TRACO POWER TMH 1212S
                                                                                                    93K0684

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 2 W
                                                                                                    6. 12 V
                                                                                                    7. 165 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.040
                                                                                                    Total:$10.04
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    165mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    7.5mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    TMH Series
                                                                                                    TMH 1215S
                                                                                                    TRACO POWER TMH 1215S
                                                                                                    93K0686

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 2 W
                                                                                                    6. 15 V
                                                                                                    7. 130 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.040
                                                                                                    Total:$10.04
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    130mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    7.5mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    TMH Series
                                                                                                    TMH 2415D
                                                                                                    TRACO POWER TMH 2415D
                                                                                                    93K0691

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 26.4 V
                                                                                                    6. 21.6 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.960
                                                                                                    Total:$10.96
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    65mA
                                                                                                    -15V
                                                                                                    65mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    7.6mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    TMH Series
                                                                                                    TMH 0515S
                                                                                                    TRACO POWER TMH 0515S
                                                                                                    93K0680

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 2 W
                                                                                                    6. 15 V
                                                                                                    7. 130 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.040
                                                                                                    Total:$10.04
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    130mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    7.5mm
                                                                                                    10.2mm
                                                                                                    19.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    TMH Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-17 of 17 items
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.