THN 10WIR Isolated Through Hole DC / DC Converters:
20 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $52.890 | Total:$528.90 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 24V | 210mA | -24V | 210mA | Regulated | 3kV | 110V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR | |||||
Each | 1+ $49.900 | Total:$499.00 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR | |||||
Each | 1+ $45.380 | Total:$453.80 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR | |||||
Each | 1+ $49.900 | Total:$499.00 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 3kV | 48V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR | |||||
Each | 1+ $49.900 | Total:$499.00 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 24V | 210mA | -24V | 210mA | Regulated | 3kV | 24V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR | |||||
Each | 1+ $47.650 | Total:$476.50 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR | |||||
Each | 1+ $45.380 | Total:$453.80 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR | |||||
Each | 1+ $45.380 | Total:$453.80 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR | |||||
Each | 1+ $48.090 | Total:$480.90 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR | |||||
Each | 1+ $50.520 | Total:$505.20 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR | |||||
Each | 1+ $45.380 | Total:$453.80 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR | |||||
Each | 1+ $52.890 | Total:$528.90 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 110V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR | |||||
Each | 1+ $49.900 | Total:$499.00 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 3kV | 24V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR | |||||
Each | 1+ $49.900 | Total:$499.00 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 48V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR | |||||
Each | 1+ $49.900 | Total:$499.00 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 24V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR | |||||
Each | 1+ $48.090 | Total:$480.90 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR | |||||
Each | 1+ $49.900 | Total:$499.00 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 24V | 210mA | -24V | 210mA | Regulated | 3kV | 48V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR | |||||
Each | 1+ $49.900 | Total:$499.00 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 24V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR | |||||
Each | 1+ $52.890 | Total:$528.90 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 110V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR | |||||
Each | 1+ $52.890 | Total:$528.90 Min: 10 / Mult: 10 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 3kV | 110V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR | |||||