TEN 40E Isolated Through Hole DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $77.810 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | TEN 40E | ||||||
Each | 1+ $77.810 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 24V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | TEN 40E | ||||||
Each | 1+ $77.810 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | TEN 40E | ||||||
Each | 1+ $75.060 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | TEN 40E | ||||||
Each | 1+ $77.810 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | TEN 40E | ||||||
Each | 1+ $75.060 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | TEN 40E | ||||||
Each | 1+ $77.810 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 12V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | TEN 40E | ||||||
Each | 1+ $77.810 | ITE | DIP | 2:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 12V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | TEN 40E | ||||||
Each | 1+ $75.060 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | TEN 40E | ||||||
Each | 1+ $77.810 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | TEN 40E | ||||||
Each | 1+ $75.060 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | TEN 40E | ||||||
Each | 1+ $77.810 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | TEN 40E | ||||||
Each | 1+ $75.060 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | TEN 40E | ||||||
Each | 1+ $75.060 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | TEN 40E | ||||||
Each | 1+ $75.060 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | TEN 40E | ||||||
Each | 1+ $77.810 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | 12V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | TEN 40E | ||||||
Each | 1+ $77.810 | ITE | DIP | 2:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | TEN 40E | ||||||
Each | 1+ $77.810 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | TEN 40E | ||||||
Each | 1+ $75.060 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | TEN 40E | ||||||