TEC 3WI Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.000 | Total:$170.00 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI | |||||
Each | 1+ $17.000 | Total:$170.00 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI | |||||
Each | 1+ $18.950 | Total:$189.50 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI | |||||
Each | 1+ $18.950 | Total:$189.50 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI | |||||
Each | 1+ $17.000 | Total:$170.00 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI | |||||
Each | 1+ $18.950 | Total:$189.50 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI | |||||
Each | 1+ $17.000 | Total:$170.00 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI | |||||
Each | 1+ $17.000 | Total:$170.00 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI | |||||
Each | 1+ $17.000 | Total:$170.00 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI | |||||
Each | 1+ $18.950 | Total:$189.50 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI | |||||
Each | 1+ $17.000 | Total:$170.00 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI | |||||
Each | 1+ $18.950 | Total:$189.50 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI | |||||
Each | 1+ $17.000 | Total:$170.00 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI | |||||
73AC5158 RoHS | Each | 1+ $17.000 | Total:$170.00 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 4.5V | 18V | TEC 3WI | ||||
Each | 1+ $17.000 | Total:$170.00 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI | |||||
Each | 1+ $17.000 | Total:$170.00 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI | |||||
Each | 1+ $18.950 | Total:$189.50 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI | |||||
Each | 1+ $18.950 | Total:$189.50 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI | |||||