2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. SKMW15 Series Isolated Through Hole DC / DC Converters

                                                                                                    SKMW15 Series Isolated Through Hole DC / DC Converters:

                                                                                                    8 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    SKMW15G-12
                                                                                                    MEAN WELL SKMW15G-12
                                                                                                    36AJ4519

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 1.25A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $29.830
                                                                                                    10+
                                                                                                    $29.810
                                                                                                    25+
                                                                                                    $29.800
                                                                                                    50+
                                                                                                    $25.930
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    1.25A
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    SKMW15 Series
                                                                                                    SKMW15F-03
                                                                                                    MEAN WELL SKMW15F-03
                                                                                                    36AJ4513

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 3.3V
                                                                                                    3. 3A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $30.900
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    3A
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    SKMW15 Series
                                                                                                    SKMW15G-03
                                                                                                    MEAN WELL SKMW15G-03
                                                                                                    36AJ4517

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 3.3V
                                                                                                    3. 3A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $30.900
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    3A
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    SKMW15 Series
                                                                                                    SKMW15G-15
                                                                                                    MEAN WELL SKMW15G-15
                                                                                                    36AJ4520

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 1A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $30.900
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    1A
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    SKMW15 Series
                                                                                                    SKMW15G-05
                                                                                                    MEAN WELL SKMW15G-05
                                                                                                    36AJ4518

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 3A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $30.900
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    3A
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    SKMW15 Series
                                                                                                    SKMW15F-05
                                                                                                    MEAN WELL SKMW15F-05
                                                                                                    36AJ4514

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 3A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $30.900
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    3A
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    SKMW15 Series
                                                                                                    SKMW15F-15
                                                                                                    MEAN WELL SKMW15F-15
                                                                                                    36AJ4516

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 1A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $30.900
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    1A
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    SKMW15 Series
                                                                                                    SKMW15F-12
                                                                                                    MEAN WELL SKMW15F-12
                                                                                                    36AJ4515

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 1.25A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $30.900
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    1.25A
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    SKMW15 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-8 of 8 items
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
                                                                                                    Return a Product