• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. MHFW3 Series Isolated Through Hole DC / DC Converters

                                                                                                    MHFW3 Series Isolated Through Hole DC / DC Converters:

                                                                                                    6 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    MHFW31212
                                                                                                    COSEL MHFW31212
                                                                                                    85AK2773

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V/-12V
                                                                                                    3. 0.13A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $28.300
                                                                                                    5+
                                                                                                    $27.820
                                                                                                    10+
                                                                                                    $27.340
                                                                                                    25+
                                                                                                    $26.860
                                                                                                    Total:$28.30
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE & Medical
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    3.12W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    130mA
                                                                                                    -12V
                                                                                                    130mA
                                                                                                    4.2kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    4.5V
                                                                                                    18V
                                                                                                    MHFW3 Series
                                                                                                    MHFW34815
                                                                                                    COSEL MHFW34815
                                                                                                    85AK2778

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V/-15V
                                                                                                    3. 0.1A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $28.310
                                                                                                    5+
                                                                                                    $27.830
                                                                                                    10+
                                                                                                    $27.350
                                                                                                    25+
                                                                                                    $26.870
                                                                                                    Total:$28.31
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE & Medical
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    100mA
                                                                                                    -15V
                                                                                                    100mA
                                                                                                    4.2kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    18V
                                                                                                    76V
                                                                                                    MHFW3 Series
                                                                                                    MHFW31215
                                                                                                    COSEL MHFW31215
                                                                                                    85AK2774

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V/-15V
                                                                                                    3. 0.1A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $28.290
                                                                                                    5+
                                                                                                    $27.810
                                                                                                    10+
                                                                                                    $27.330
                                                                                                    25+
                                                                                                    $26.850
                                                                                                    Total:$28.29
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE & Medical
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    100mA
                                                                                                    -15V
                                                                                                    100mA
                                                                                                    4.2kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    4.5V
                                                                                                    18V
                                                                                                    MHFW3 Series
                                                                                                    MHFW32412
                                                                                                    COSEL MHFW32412
                                                                                                    85AK2775

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V/-12V
                                                                                                    3. 0.13A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $28.300
                                                                                                    5+
                                                                                                    $27.820
                                                                                                    10+
                                                                                                    $27.340
                                                                                                    25+
                                                                                                    $26.860
                                                                                                    Total:$28.30
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE & Medical
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    3.12W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    130mA
                                                                                                    -12V
                                                                                                    130mA
                                                                                                    4.2kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    MHFW3 Series
                                                                                                    MHFW34812
                                                                                                    COSEL MHFW34812
                                                                                                    85AK2777

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V/-12V
                                                                                                    3. 0.13A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $21.800
                                                                                                    Total:$21.80
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE & Medical
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    3.12W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    130mA
                                                                                                    -12V
                                                                                                    130mA
                                                                                                    4.2kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    18V
                                                                                                    76V
                                                                                                    MHFW3 Series
                                                                                                    MHFW32415
                                                                                                    COSEL MHFW32415
                                                                                                    85AK2776

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V/-15V
                                                                                                    3. 0.1A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $28.310
                                                                                                    5+
                                                                                                    $27.830
                                                                                                    10+
                                                                                                    $27.350
                                                                                                    25+
                                                                                                    $26.870
                                                                                                    Total:$28.31
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE & Medical
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    100mA
                                                                                                    -15V
                                                                                                    100mA
                                                                                                    4.2kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    MHFW3 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-6 of 6 items
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.