JCK Series Isolated Through Hole DC / DC Converters:
40 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $39.150 25+ $37.780 100+ $35.730 | Total:$391.50 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 36V | JCK Series | |||||
Each | 10+ $64.180 25+ $61.930 100+ $58.570 | Total:$641.80 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 36V | 75V | JCK Series | |||||
Each | 10+ $39.790 25+ $38.400 100+ $36.310 | Total:$397.90 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 18V | JCK Series | |||||
Each | 10+ $62.920 25+ $60.720 100+ $57.420 | Total:$629.20 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 8A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 36V | 75V | JCK Series | |||||
Each | 10+ $38.380 25+ $37.040 100+ $35.030 | Total:$383.80 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 36V | 75V | JCK Series | |||||
Each | 10+ $38.380 25+ $37.040 100+ $35.030 | Total:$383.80 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 36V | 75V | JCK Series | |||||
Each | 10+ $68.030 25+ $65.650 100+ $62.090 | Total:$680.30 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 18V | JCK Series | |||||
Each | 10+ $39.790 25+ $38.400 100+ $36.310 | Total:$397.90 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 18V | JCK Series | |||||
Each | 10+ $83.430 25+ $80.520 100+ $76.140 | Total:$834.30 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 36V | 75V | JCK Series | |||||
Each | 10+ $50.700 25+ $48.930 100+ $46.270 | Total:$507.00 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | JCK Series | |||||
Each | 10+ $68.030 25+ $65.650 100+ $62.090 | Total:$680.30 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 36V | 75V | JCK Series | |||||
Each | 10+ $50.060 25+ $48.310 100+ $45.680 | Total:$500.60 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | JCK Series | |||||
Each | 5+ $126.000 10+ $122.730 25+ $118.380 100+ $111.840 | Total:$630.00 Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 36V | 75V | JCK Series | |||||
Each | 10+ $39.790 25+ $38.400 100+ $36.310 | Total:$397.90 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 36V | JCK Series | |||||
Each | 10+ $39.790 25+ $38.400 100+ $36.310 | Total:$397.90 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 36V | JCK Series | |||||
Each | 10+ $38.380 25+ $37.040 100+ $35.030 | Total:$383.80 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 18V | JCK Series | |||||
Each | 10+ $50.060 25+ $48.310 100+ $45.680 | Total:$500.60 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | JCK Series | |||||
Each | 10+ $64.180 25+ $61.930 100+ $58.570 | Total:$641.80 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 36V | 75V | JCK Series | |||||
Each | 10+ $83.430 25+ $80.520 100+ $76.140 | Total:$834.30 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 18V | JCK Series | |||||
Each | 10+ $50.700 25+ $48.930 100+ $46.270 | Total:$507.00 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | JCK Series | |||||
Each | 10+ $83.430 25+ $80.520 100+ $76.140 | Total:$834.30 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 36V | 75V | JCK Series | |||||
Each | 10+ $83.430 25+ $80.520 100+ $76.140 | Total:$834.30 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 18V | JCK Series | |||||
Each | 10+ $83.430 25+ $80.520 100+ $76.140 | Total:$834.30 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 36V | JCK Series | |||||
Each | 10+ $62.920 25+ $60.720 100+ $57.420 | Total:$629.20 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 18V | JCK Series | |||||
Each | 10+ $39.150 25+ $37.780 100+ $35.730 | Total:$391.50 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 36V | 75V | JCK Series | |||||