ALPHAWIRE
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. JCA06 Series Isolated Through Hole DC / DC Converters

                                                                                                    JCA06 Series Isolated Through Hole DC / DC Converters:

                                                                                                    15 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    JCA0612D02
                                                                                                    XP POWER JCA0612D02
                                                                                                    34M6532

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 18 V
                                                                                                    6. 9 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $51.440
                                                                                                    5+
                                                                                                    $50.110
                                                                                                    10+
                                                                                                    $48.780
                                                                                                    50+
                                                                                                    $47.020
                                                                                                    100+
                                                                                                    $44.360
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    6W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    250mA
                                                                                                    -12V
                                                                                                    250mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCA06 Series
                                                                                                    JCA0612S05
                                                                                                    XP POWER JCA0612S05
                                                                                                    34M6535

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 6 W
                                                                                                    6. 5 V
                                                                                                    7. 1 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $50.010
                                                                                                    5+
                                                                                                    $48.720
                                                                                                    10+
                                                                                                    $47.420
                                                                                                    50+
                                                                                                    $45.710
                                                                                                    100+
                                                                                                    $43.100
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    6W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    1A
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCA06 Series
                                                                                                    JCA0612S03
                                                                                                    XP POWER JCA0612S03
                                                                                                    34M6534

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 6 W
                                                                                                    6. 3.3 V
                                                                                                    7. 1.52 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $69.240
                                                                                                    5+
                                                                                                    $61.450
                                                                                                    10+
                                                                                                    $52.090
                                                                                                    50+
                                                                                                    $47.420
                                                                                                    100+
                                                                                                    $46.610
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    6W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    1.52A
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCA06 Series
                                                                                                    JCA0624S03
                                                                                                    XP POWER JCA0624S03
                                                                                                    34M6541

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 6 W
                                                                                                    6. 3.3 V
                                                                                                    7. 1.52 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $41.180
                                                                                                    5+
                                                                                                    $39.940
                                                                                                    10+
                                                                                                    $38.710
                                                                                                    50+
                                                                                                    $37.070
                                                                                                    100+
                                                                                                    $34.580
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    6W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    1.52A
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCA06 Series
                                                                                                    JCA0624S15
                                                                                                    XP POWER JCA0624S15
                                                                                                    34M6544

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 6 W
                                                                                                    6. 15 V
                                                                                                    7. 400 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $62.330
                                                                                                    5+
                                                                                                    $54.540
                                                                                                    10+
                                                                                                    $45.190
                                                                                                    50+
                                                                                                    $40.520
                                                                                                    100+
                                                                                                    $39.710
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    6W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    400mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCA06 Series
                                                                                                    JCA0648D03
                                                                                                    XP POWER JCA0648D03
                                                                                                    34M6546

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 75 V
                                                                                                    6. 36 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $51.440
                                                                                                    5+
                                                                                                    $50.110
                                                                                                    10+
                                                                                                    $48.780
                                                                                                    50+
                                                                                                    $47.020
                                                                                                    100+
                                                                                                    $44.360
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    6W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    200mA
                                                                                                    15V
                                                                                                    200mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    JCA06 Series
                                                                                                    JCA0612D01
                                                                                                    XP POWER JCA0612D01
                                                                                                    34M6531

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 18 V
                                                                                                    6. 9 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $71.220
                                                                                                    5+
                                                                                                    $63.220
                                                                                                    10+
                                                                                                    $53.590
                                                                                                    50+
                                                                                                    $48.780
                                                                                                    100+
                                                                                                    $47.950
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    6W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    500mA
                                                                                                    -5V
                                                                                                    500mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCA06 Series
                                                                                                    JCA0624S05
                                                                                                    XP POWER JCA0624S05
                                                                                                    34M6542

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 6 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $50.010
                                                                                                    5+
                                                                                                    $48.720
                                                                                                    10+
                                                                                                    $47.420
                                                                                                    50+
                                                                                                    $45.710
                                                                                                    100+
                                                                                                    $43.100
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    6W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    1A
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCA06 Series
                                                                                                    JCA0612D03
                                                                                                    XP POWER JCA0612D03
                                                                                                    34M6533

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 18 V
                                                                                                    6. 9 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $42.350
                                                                                                    5+
                                                                                                    $41.090
                                                                                                    10+
                                                                                                    $39.810
                                                                                                    50+
                                                                                                    $38.120
                                                                                                    100+
                                                                                                    $35.580
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    6W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    200mA
                                                                                                    15V
                                                                                                    200mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCA06 Series
                                                                                                    JCA0605D03
                                                                                                    XP POWER JCA0605D03
                                                                                                    34M6526

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 9 V
                                                                                                    6. 4.5 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $42.350
                                                                                                    5+
                                                                                                    $41.090
                                                                                                    10+
                                                                                                    $39.810
                                                                                                    50+
                                                                                                    $38.120
                                                                                                    100+
                                                                                                    $35.580
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    6W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    200mA
                                                                                                    15V
                                                                                                    200mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    JCA06 Series
                                                                                                    JCA0624D01
                                                                                                    XP POWER JCA0624D01
                                                                                                    32M6404

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 6 W
                                                                                                    6. 2 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $47.930
                                                                                                    25+
                                                                                                    $46.230
                                                                                                    100+
                                                                                                    $43.680
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    6W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    500mA
                                                                                                    -5V
                                                                                                    500mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    Through Hole
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCA06 Series
                                                                                                    JCA0648D02
                                                                                                    XP POWER JCA0648D02
                                                                                                    32M6412

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 6 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $47.000
                                                                                                    25+
                                                                                                    $45.330
                                                                                                    100+
                                                                                                    $42.830
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    6W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    250mA
                                                                                                    -12V
                                                                                                    250mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    Through Hole
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    JCA06 Series
                                                                                                    JCA0605D02
                                                                                                    XP POWER JCA0605D02
                                                                                                    32M6391

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 6 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $47.930
                                                                                                    25+
                                                                                                    $46.230
                                                                                                    100+
                                                                                                    $43.680
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    6W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    250mA
                                                                                                    -12V
                                                                                                    250mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    Through Hole
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    JCA06 Series
                                                                                                    JCA0605S15
                                                                                                    XP POWER JCA0605S15
                                                                                                    32M6396

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 6 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $46.610
                                                                                                    25+
                                                                                                    $44.950
                                                                                                    100+
                                                                                                    $42.470
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    6W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    400mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    Through Hole
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    JCA06 Series
                                                                                                    JCA0624D02
                                                                                                    XP POWER JCA0624D02
                                                                                                    34M6539

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 36 V
                                                                                                    6. 18 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $42.350
                                                                                                    5+
                                                                                                    $41.090
                                                                                                    10+
                                                                                                    $39.810
                                                                                                    50+
                                                                                                    $38.120
                                                                                                    100+
                                                                                                    $35.580
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    6W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    250mA
                                                                                                    -12V
                                                                                                    250mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCA06 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-15 of 15 items
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
                                                                                                    Return a Product