JCA03 Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.820 5+ $31.010 10+ $30.220 50+ $29.150 100+ $27.540 | Total:$31.82 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 24V | Fixed | 20.3mm | - | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ $29.850 5+ $29.100 10+ $28.340 50+ $27.330 100+ $25.800 More Pricing... | Total:$29.85 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | - | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ $29.850 5+ $29.100 10+ $28.340 50+ $27.330 100+ $25.800 More Pricing... | Total:$29.85 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | - | 10mm | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 1+ $29.850 5+ $29.100 10+ $28.340 50+ $27.330 100+ $25.800 More Pricing... | Total:$29.85 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | - | 10mm | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 10+ $29.290 25+ $28.260 100+ $26.730 | Total:$468.64 Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 12V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 10+ $27.790 25+ $26.820 100+ $25.360 | Total:$444.64 Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA03 Series | |||||
Each | 10+ $27.790 25+ $26.820 100+ $25.360 | Total:$444.64 Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA03 Series | |||||