HQA85 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $227.490 25+ $216.970 50+ $199.790 | Total:$3,412.35 Min: 15 / Mult: 15 | ITE | Quarter Brick | 4:1 | 85W | 1 Output | 5V | 17A | 2.25kV | - | Fixed, Adjustable | 55.9mm | Through Hole | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ $229.940 25+ $219.420 50+ $202.240 | Total:$3,449.10 Min: 15 / Mult: 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 12V | 7.1A | 2.25kV | 28V | Fixed, Adjustable | 55.9mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ $229.940 25+ $219.420 50+ $202.240 | Total:$3,449.10 Min: 15 / Mult: 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 15V | 5.7A | 2.25kV | 28V | Fixed, Adjustable | 55.9mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ $229.940 25+ $219.420 50+ $202.240 | Total:$3,449.10 Min: 15 / Mult: 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 24V | 3.5A | 2.25kV | 28V | Fixed, Adjustable | 55.9mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ $229.940 25+ $219.420 50+ $202.240 | Total:$3,449.10 Min: 15 / Mult: 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 28V | 3A | 2.25kV | 28V | Fixed, Adjustable | 55.9mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ $229.940 25+ $219.420 50+ $202.240 | Total:$3,449.10 Min: 15 / Mult: 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 12V | 7.1A | 2.25kV | 28V | Fixed, Adjustable | 39mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ $229.940 25+ $219.420 50+ $202.240 | Total:$3,449.10 Min: 15 / Mult: 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 5V | 17A | 2.25kV | 28V | Fixed, Adjustable | 39mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ $229.940 25+ $219.420 50+ $202.240 | Total:$3,449.10 Min: 15 / Mult: 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 24V | 3.5A | 2.25kV | 28V | Fixed, Adjustable | 39mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ $229.940 25+ $219.420 50+ $202.240 | Total:$3,449.10 Min: 15 / Mult: 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 15V | 5.7A | 2.25kV | 28V | Fixed, Adjustable | 39mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ $229.940 25+ $219.420 50+ $202.240 | Total:$3,449.10 Min: 15 / Mult: 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 28V | 3A | 2.25kV | 28V | Fixed, Adjustable | 39mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ $229.940 25+ $219.420 50+ $202.240 | Total:$3,449.10 Min: 15 / Mult: 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 3.3V | 25A | 2.25kV | 28V | Fixed, Adjustable | 39mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||
Each | 10+ $229.940 25+ $219.420 50+ $202.240 | Total:$3,449.10 Min: 15 / Mult: 15 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 3.3V | 25A | 2.25kV | 28V | Fixed, Adjustable | 55.9mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | |||||