CCG30 Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+ $54.780 | Total:$54.78 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | ||||
Each | 1+ $55.460 | Total:$55.46 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | |||||
TDK-LAMBDA | Each | 1+ $55.460 | Total:$55.46 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | ||||
Each | 1+ $46.700 | Total:$46.70 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | CCG30 Series | |||||
Each | 1+ $46.700 | Total:$46.70 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 48V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | CCG30 Series | |||||