ASA Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.360 5+ $25.850 10+ $25.330 25+ $24.790 50+ $23.940 | Total:$27.36 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1A | - | - | 1.5kV | 24V | UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 36V | ASA Series | |||||
Each | 250+ $26.740 | Total:$8,022.00 Min: 300 / Mult: 300 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 24V | UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 36V | ASA Series | |||||