AEE Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $46.150 5+ $41.220 10+ $39.120 25+ $39.110 | Total:$46.15 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 24V | UL | Fixed | 25.4mm | Through Hole | 11.3mm | 50.8mm | 9V | 36V | AEE Series | |||||
Each | 25+ $40.190 | Total:$5,224.70 Min: 130 / Mult: 130 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 500mA | 1.5kV | 24V | UL | Fixed | 25.4mm | Through Hole | 11.3mm | 50.8mm | 9V | 36V | AEE Series | |||||