0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

142 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98K1852

RoHS

Each
1+$11.000
5+$10.720
10+$10.460
50+$10.040
100+$9.220
ITE
-
1:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1kV
5V
Fixed
8mm
7.1mm
-
15.3mm
4.5V
5.5V
TSM Series
51R5072

RoHS

Each
1+$7.430
ITE
-
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
24V
Fixed
8mm
7mm
Surface Mount Device
16.3mm
21.6V
26.4V
TES 1
51R5054

RoHS

Each
1+$7.790
ITE
-
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
5V
Fixed
8mm
7mm
Surface Mount Device
16.3mm
4.5V
5.5V
TES 1
98K1851

RoHS

Each
1+$8.730
5+$8.580
10+$8.430
50+$8.260
100+$8.120
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
8mm
6.8mm
-
12.7mm
4.5V
5.5V
TSM Series
98K1853

RoHS

Each
1+$11.170
5+$11.070
10+$10.980
50+$10.630
100+$10.480
ITE
-
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1kV
5V
Fixed
8mm
6.8mm
-
12.7mm
4.5V
5.5V
TSM Series
98K1854

RoHS

Each
1+$12.760
5+$12.430
10+$12.130
50+$11.630
100+$10.670
ITE
-
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
1kV
5V
Fixed
8mm
6.8mm
-
12.7mm
4.5V
5.5V
TSM Series
98K1860

RoHS

Each
1+$12.760
5+$12.430
10+$12.130
50+$11.630
100+$10.670
ITE
-
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
1kV
12V
Fixed
8mm
6.8mm
-
12.7mm
10.8V
13.2V
TSM Series
08P1602

RoHS

Each
1+$9.420
5+$9.350
10+$9.290
50+$9.140
100+$9.020
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
24V
Fixed
8mm
7mm
-
16.3mm
21.6V
26.4V
TES 1 Series
08P1598

RoHS

Each
1+$8.680
5+$8.120
10+$7.570
50+$7.010
100+$6.820
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
24V
Fixed
8mm
6.7mm
-
13.7mm
21.6V
26.4V
TES 1 Series
08P1586

RoHS

Each
1+$6.820
5+$6.540
10+$6.270
50+$6.160
100+$6.050
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
8mm
6.7mm
-
13.7mm
4.5V
5.5V
TES 1 Series
08P1593

RoHS

Each
1+$7.370
5+$7.320
10+$7.260
50+$7.020
100+$6.910
ITE
-
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
12V
Fixed
8mm
7mm
-
16.3mm
10.8V
13.2V
TES 1 Series
08P1588

RoHS

TRACO POWER
Each
1+$7.650
5+$7.500
10+$7.360
50+$7.070
100+$7.020
ITE
-
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
5V
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
08P1592

RoHS

Each
1+$7.620
5+$7.440
10+$7.260
50+$7.020
100+$6.910
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
12V
Fixed
8mm
7mm
-
13.7mm
10.8V
13.2V
TES 1 Series
08P1587

RoHS

TRACO POWER
Each
1+$7.650
5+$7.500
10+$7.360
50+$7.170
100+$7.060
ITE
-
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
5V
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
08P1603

RoHS

Each
1+$10.060
5+$9.680
10+$9.290
50+$8.980
100+$8.860
ITE
-
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
24V
Fixed
8mm
7mm
-
16.3mm
21.6V
26.4V
TES 1 Series
08P1589

RoHS

Each
1+$9.150
5+$8.960
10+$8.790
50+$8.750
100+$8.600
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
5V
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
08P1599

RoHS

Each
1+$10.560
ITE
-
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
24V
Fixed
8mm
7mm
-
16.3mm
21.6V
26.4V
TES 1 Series
98K1850

RoHS

Each
1+$12.760
5+$12.430
10+$12.130
50+$11.630
100+$10.670
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
8mm
6.8mm
-
12.7mm
4.5V
5.5V
TSM Series
74AJ4909

RoHS

Each
1+$11.530
5+$11.260
10+$11.000
50+$10.640
100+$10.480
-
Surface Mount DIP
1:1
1W
1 Output
5V
200mA
-
-
-
1kV
24V
Fixed
8mm
6.8mm
-
12.7mm
21.6V
26.4V
TSM Series
98K1856

RoHS

Each
1+$11.170
5+$11.070
10+$10.980
50+$10.660
100+$10.470
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
8mm
6.8mm
-
12.7mm
10.8V
13.2V
TSM Series
51R5056

RoHS

Each
1+$12.240
ITE
-
1:1
1W
1 Output
3.3V
260mA
-
-
Unregulated
3kV
12V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
10.8V
13.2V
-
51R5669

RoHS

Each
1+$11.480
ITE
-
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1kV
12V
Fixed
8mm
6.8mm
Surface Mount Device
12.7mm
10.8V
13.2V
-
51R5043

RoHS

Each
1+$12.240
ITE
-
1:1
1W
1 Output
3.3V
260mA
-
-
Unregulated
3kV
5V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
4.5V
5.5V
-
51R5071

RoHS

Each
1+$12.240
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
24V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
21.6V
26.4V
-
51R5045

RoHS

Each
1+$12.240
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
4.5V
5.5V
-
1-25 of 142 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER