0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
12T2915

RoHS

Each
50+$8.630
100+$8.560
250+$8.440
ITE
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
-
12T2916

RoHS

Each
50+$8.550
100+$8.190
250+$7.740
ITE
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
MTU1 Series
45X6295

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$8.400
1000+$8.350
2000+$8.100
4000+$7.800
6000+$7.400
ITE
1:1
2W
1 Output
5V
400mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
-
12T2918

RoHS

Each
50+$8.550
100+$8.190
250+$7.740
ITE
1:1
1W
1 Output
15V
67mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
-
12T2919

RoHS

Each
50+$8.550
100+$8.190
250+$7.740
-
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
12V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
10.8V
13.2V
MTU1 Series
12T2917

RoHS

Each
50+$8.550
100+$8.190
250+$7.740
ITE
1:1
1W
1 Output
12V
83mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
MTU1 Series
45X6294

RoHS

Each
50+$9.570
100+$9.480
250+$9.350
-
1:1
2W
1 Output
5V
400mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
MTU1 Series
45X6292

RoHS

Each
50+$9.570
100+$9.480
250+$9.350
ITE
1:1
2W
1 Output
5V
400mA
Unregulated
1kV
3.3V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
2.97V
3.63V
-
45X6293

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$8.400
1000+$8.350
2000+$8.100
4000+$7.800
6000+$7.400
ITE
1:1
2W
1 Output
5V
400mA
Unregulated
1kV
3.3V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
2.97V
3.63V
-
45X6297

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$8.400
1000+$8.350
2000+$8.100
4000+$7.800
6000+$7.400
ITE
1:1
2W
1 Output
24V
83mA
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER