0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M6909

RoHS

Each
1+$13.440
10+$12.770
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.8mm
Surface Mount Device
16.6mm
4.5V
9V
-
27AJ4394

RoHS

Each
1+$17.280
5+$16.970
10+$16.660
50+$16.360
100+$16.050
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4399

RoHS

Each
1+$17.280
5+$16.840
10+$16.380
50+$16.090
100+$15.810
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
48V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
27AJ4390

RoHS

Date/Lot Code

Each
1+$17.280
5+$16.970
10+$16.660
50+$16.360
100+$16.050
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
27AJ4379

RoHS

Each
1+$17.280
5+$16.970
10+$16.660
50+$16.360
100+$16.050
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
5V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4387

RoHS

Each
1+$17.280
5+$16.840
10+$16.380
50+$16.090
100+$15.810
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
27AJ4398

RoHS

Each
1+$17.280
5+$16.840
10+$16.380
50+$16.090
100+$15.810
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4392

RoHS

Each
1+$17.270
5+$16.960
10+$16.660
50+$16.350
100+$16.040
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4385

RoHS

Date/Lot Code

Each
1+$17.280
5+$16.970
10+$16.660
50+$16.360
100+$16.050
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
27AJ4383

RoHS

Date/Lot Code

Each
1+$17.280
5+$16.840
10+$16.380
50+$16.090
100+$15.810
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
5V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4401

RoHS

Each
1+$17.280
5+$16.840
10+$16.380
50+$16.090
100+$15.810
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
48V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
27AJ4381

RoHS

Date/Lot Code

Each
1+$17.280
5+$16.840
10+$16.380
50+$16.090
100+$15.810
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
5V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4396

RoHS

Each
1+$17.280
5+$16.840
10+$16.380
50+$16.090
100+$15.810
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
24V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4377

RoHS

Each
1+$17.270
5+$16.830
10+$16.380
50+$16.080
100+$15.800
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
5V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4404

RoHS

Each
1+$17.280
5+$16.970
10+$16.660
50+$16.360
100+$16.050
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
48V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER