0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

83 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5913

RoHS

Each
1+$25.000
ITE
-
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
74AC2194

RoHS

Each
1+$14.350
5+$14.110
10+$13.870
50+$13.620
100+$13.370
ITE
-
3:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
47AC2109

RoHS

Each
1+$17.330
5+$16.930
10+$16.520
50+$15.990
100+$15.770
ITE
-
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
47AC2097

RoHS

Each
1+$15.290
5+$15.020
10+$14.750
50+$14.480
100+$14.210
ITE
-
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
47AC2131

RoHS

Each
1+$25.760
5+$24.930
10+$24.580
50+$23.780
100+$23.450
ITE
-
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
74AC2210

RoHS

Each
1+$17.870
5+$17.730
10+$17.600
50+$17.040
100+$16.800
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
74AC2198

RoHS

Each
1+$21.450
5+$20.840
10+$20.250
50+$19.220
100+$18.950
ITE
-
3:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
74AJ4897

RoHS

Each
1+$14.960
5+$14.700
10+$14.450
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
74AJ4896

RoHS

Each
1+$18.460
5+$18.040
10+$17.610
50+$17.040
100+$16.810
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
74AJ4895

RoHS

Each
1+$17.790
5+$17.610
10+$17.450
50+$16.740
100+$16.620
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
47AC2115

RoHS

Each
1+$18.290
ITE
-
2:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
74AC2211

RoHS

Each
1+$17.880
5+$17.750
10+$17.600
50+$17.040
100+$16.810
ITE
-
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
47AC2147

RoHS

Each
1+$34.870
5+$30.920
10+$26.190
50+$25.730
100+$25.280
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 3SM Series
74AC2205

RoHS

Each
1+$18.460
5+$17.870
10+$17.610
50+$17.040
100+$16.810
ITE
-
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
47AC2173

RoHS

Each
1+$35.180
ITE
-
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 3SM Series
74AC2195

RoHS

Each
1+$18.480
5+$17.880
10+$17.630
50+$17.060
100+$16.820
ITE
-
3:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
47AC2145

RoHS

Each
1+$30.710
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 3SM Series
47AC2111

RoHS

Each
1+$18.290
ITE
-
2:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
74AC2209

RoHS

Each
1+$18.460
5+$17.870
10+$17.610
50+$17.040
100+$16.810
ITE
-
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
74AC2223

RoHS

Each
1+$23.370
ITE
-
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
47AC2149

RoHS

Each
1+$26.170
5+$22.690
10+$22.300
50+$21.910
100+$21.520
ITE
-
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 3SM Series
74AC2217

RoHS

Each
1+$20.620
ITE
-
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
47AC2183

RoHS

Each
1+$32.650
5+$28.990
10+$24.580
50+$24.150
100+$23.720
ITE
-
2:1
3W
1 Output
24V
125mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 3SM Series
47AC2085

RoHS

Each
1+$18.290
ITE
-
2:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 1SM Series
47AC2071

RoHS

Each
1+$18.290
ITE
-
3:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
1-25 of 83 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER