0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61K3416

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$10.890
1000+$10.820
2000+$10.500
4000+$10.110
6000+$9.590
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
Fixed
11.2mm
6.6mm
Surface Mount Device
15.24mm
4.5V
5.5V
NTV Series
43AC0006

RoHS

Each
1+$9.670
5+$8.590
10+$7.290
50+$6.630
100+$6.520
ITE
DIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Regulated
4.2kV
5V
Fixed
11.2mm
6.6mm
-
15.24mm
4.5V
5.5V
ISD01 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER