0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51AH5328

RoHS

Each
250+$7.160
500+$6.650
1000+$6.250
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
12V
-
Fixed
11.1mm
8mm
Surface Mount Device
15.24mm
10.8V
13.2V
R2SX Series
51AH5330

RoHS

Each
250+$7.880
500+$7.320
1000+$6.880
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
12V
-
Fixed
11.1mm
8mm
Surface Mount Device
15.24mm
10.8V
13.2V
R2SX Series
51AH5329

RoHS

Each
1+$9.760
100+$7.980
250+$7.310
500+$6.790
1000+$6.390
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
12V
-
Fixed
11.1mm
8mm
Surface Mount Device
15.24mm
10.8V
13.2V
R2SX Series
13AC6350

RoHS

Each
250+$4.270
500+$3.950
1000+$3.790
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
11.1mm
5.8mm
Surface Mount Device
12.75mm
4.5V
5.5V
R1SX Series
13AC6353

RoHS

Each
250+$4.730
500+$4.400
1000+$4.130
Medical
DIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
3.3V
-
Fixed
11.1mm
5.8mm
Surface Mount Device
12.75mm
2.97V
3.63V
R1SX Series
50AC8227

RoHS

Each
250+$4.700
Medical
Module
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
EN, IEC, UL
Fixed
11.1mm
8mm
Surface Mount Device
15.24mm
4.5V
5.5V
R1DX Series
13AC6351

RoHS

Each
250+$3.870
500+$3.580
1000+$3.440
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
3.3V
-
Fixed
11.1mm
5.8mm
Surface Mount Device
12.75mm
2.97V
3.63V
R1SX Series
50AC8226

RoHS

Each
250+$4.360
Medical
Module
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
EN, IEC, UL
Fixed
11.1mm
8mm
Surface Mount Device
15.24mm
4.5V
5.5V
R1DX Series
50AC8229

RoHS

Each
250+$4.700
Medical
Module
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
5V
EN, IEC, UL
Fixed
11.1mm
8mm
Surface Mount Device
15.24mm
4.5V
5.5V
R1DX Series
51AH5331

RoHS

Each
1+$10.710
100+$8.750
250+$8.020
500+$7.450
1000+$7.000
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
12V
-
Fixed
11.1mm
8mm
Surface Mount Device
15.24mm
10.8V
13.2V
R2SX Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER