2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Surface Mount DC / DC Converters
                                                                                                    5. TES 2N Series Isolated Surface Mount DC / DC Converters

                                                                                                    TES 2N Series Isolated Surface Mount DC / DC Converters:

                                                                                                    7 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    TES 2N-1221
                                                                                                    TRACO POWER TES 2N-1221
                                                                                                    93K0371

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. Surface Mount DIP
                                                                                                    3. SMD
                                                                                                    4. Fixed
                                                                                                    5. 18 V
                                                                                                    6. 9 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $35.890
                                                                                                    ITE
                                                                                                    2:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -5V
                                                                                                    200mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    TES 2N Series
                                                                                                    TES 2N-1211
                                                                                                    TRACO POWER TES 2N-1211
                                                                                                    93K0368

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. Surface Mount DIP
                                                                                                    3. Fixed
                                                                                                    4. SMD
                                                                                                    5. 2 W
                                                                                                    6. 5 V
                                                                                                    7. 400 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $34.700
                                                                                                    ITE
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    TES 2N Series
                                                                                                    TES 2N-2423
                                                                                                    TRACO POWER TES 2N-2423
                                                                                                    93K0379

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. Surface Mount DIP
                                                                                                    3. SMD
                                                                                                    4. Fixed
                                                                                                    5. 36 V
                                                                                                    6. 18 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $35.890
                                                                                                    ITE
                                                                                                    2:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    65mA
                                                                                                    -15V
                                                                                                    65mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    TES 2N Series
                                                                                                    TES 2N-0511
                                                                                                    TRACO POWER TES 2N-0511
                                                                                                    93K0364

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. Surface Mount DIP
                                                                                                    3. Fixed
                                                                                                    4. SMD
                                                                                                    5. 2 W
                                                                                                    6. 5 V
                                                                                                    7. 400 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $34.700
                                                                                                    ITE
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    TES 2N Series
                                                                                                    TES 2N-2413
                                                                                                    TRACO POWER TES 2N-2413
                                                                                                    93K0376

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. Surface Mount DIP
                                                                                                    3. Fixed
                                                                                                    4. SMD
                                                                                                    5. 2 W
                                                                                                    6. 15 V
                                                                                                    7. 135 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $34.700
                                                                                                    ITE
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    135mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    TES 2N Series
                                                                                                    TES 2N-2411
                                                                                                    TRACO POWER TES 2N-2411
                                                                                                    93K0374

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. Surface Mount DIP
                                                                                                    3. Fixed
                                                                                                    4. SMD
                                                                                                    5. 2 W
                                                                                                    6. 5 V
                                                                                                    7. 400 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $34.700
                                                                                                    ITE
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    8.25mm
                                                                                                    24mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    TES 2N Series
                                                                                                    TES 2N-2421
                                                                                                    TRACO POWER TES 2N-2421
                                                                                                    93K0377

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. Surface Mount DIP
                                                                                                    3. SMD
                                                                                                    4. Fixed
                                                                                                    5. 36 V
                                                                                                    6. 18 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $35.890
                                                                                                    ITE
                                                                                                    2:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -5V
                                                                                                    200mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    TES 2N Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-7 of 7 items
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
                                                                                                    Return a Product