TDN 1WISM Series Isolated Surface Mount DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
Product Range
=TDN 1WIS...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(20)
Input Ratio
(20)
Output Power Max
(20)
No. of Outputs
(13)
(7)
Output Voltage - Output 1
(1)
(4)
(3)
(5)
(4)
(3)
Output Current - Output 1
(2)
(6)
(2)
(2)
(2)
(3)
(2)
(1)
Output Voltage - Output 2
(2)
(3)
(2)
Output Current - Output 2
(2)
(3)
(2)
Output Regulation
(20)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$21.850 5+$21.610 10+$21.370 50+$20.220 100+$18.780 | ITE | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$26.640 | ITE | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$21.850 5+$21.610 10+$21.370 50+$20.220 100+$18.780 | ITE | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$31.190 5+$27.650 10+$23.410 50+$21.290 100+$20.930 | ITE | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$24.880 5+$24.680 10+$24.480 50+$24.180 100+$23.770 | ITE | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$24.880 5+$24.250 10+$23.600 50+$22.970 100+$22.650 | ITE | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$21.890 5+$21.740 10+$21.580 50+$20.890 100+$20.600 | ITE | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$26.640 | ITE | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$22.630 5+$21.890 10+$21.580 50+$20.890 100+$20.590 | ITE | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$22.630 5+$21.890 10+$21.580 50+$20.890 100+$20.590 | ITE | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$21.850 5+$21.610 10+$21.370 50+$20.220 100+$18.780 | ITE | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$30.340 | ITE | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$30.340 | ITE | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$30.340 | ITE | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$26.640 | ITE | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$26.640 | ITE | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$26.640 | ITE | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$35.450 5+$31.430 10+$26.610 50+$24.190 100+$23.780 | ITE | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$26.640 | ITE | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$35.180 5+$31.200 10+$26.420 50+$24.020 100+$23.600 | ITE | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||